Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Style
Type
Display Digits
Display Type
Display Count
Function
Functions, Extra
Features
Ranging
Response
Ratings
1212208
MULTIMETER DIGITAL
$225.69000
2 - Immediate
Phoenix ContactPhoenix Contact
1
277-12738-ND
TESTFOX M-1
Bulk
ActiveHandheldDigital (DMM)3.5LCD2000Voltage, ResistanceContinuity, Diode Test-AutoAverage-
1212209
MULTIMETER DIGITAL
$382.05000
0 - Immediate
Phoenix ContactPhoenix Contact
1
Non-Stock
1212209-ND
TESTFOX M-1
Bulk
ActiveHandheldDigital (DMM)3.5LCD2000Voltage, Current, Resistance, Capacitance, Temperature, Frequency--AutoAverageCAT II 1000V, CAT III 600V
Showing
1 - 2
of 2

Equipment - Multimeters


Products in this family can be used to make a variety of basic electrical and electronic measurements, and are one of the most fundamental tools used in the electrical or electronic trades. Price points, feature sets, and performance levels vary significantly, though most devices are capable of measuring both AC and DC current and voltage, as well as testing for circuit continuity. Additional features often found include measurement of temperature, resistance, capacitance, and frequency. They are generally incapable of making measurements at high speeds, and as such are used primarily for measuring low-frequency phenomena or quantities that can be meaningfully represented as time averaged values, such as the amount of current flow in an AC-powered appliance.