EMI/RFI Filters (LC, RC Networks)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.20564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 2nd | RC (Pi) | 6 | 110MHz (Cutoff) | -30dB @ 800MHz ~ 3GHz | 100 | R = 100Ohm, C = 17pF | Yes | -40°C ~ 105°C | Automotive | - | Surface Mount, Wettable Flank | 12-VFDFN Exposed Pad | 0.118" L x 0.053" W (3.00mm x 1.35mm) | 0.039" (1.00mm) | |||
3,000 In Stock 21,000 Factory | 1 : $0.95000 Cut Tape (CT) 3,000 : $0.36092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 2nd | RC (Pi) | 4 | 105MHz (Cutoff) | -35dB @ 800MHz ~ 2.2GHz | 100 | R = 100Ohms, C = 17pF | Yes | -40°C ~ 85°C | Bluetooth, WLAN | - | Surface Mount | 8-VFDFN Exposed Pad | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | RC (Pi) | 8 | 125MHz (Cutoff) | -25dB @ 800MHz ~ 3GHz | 28 | R = 28Ohms, C = 17pF, L = 1nH | Yes | -40°C ~ 85°C | Automotive | - | Surface Mount | 16-UFDFN Exposed Pad | 0.138" L x 0.047" W (3.50mm x 1.20mm) | 0.022" (0.55mm) |