EMI/RFI Filters (LC, RC Networks)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Attenuation Value
35dB @ 1MHz ~ 1GHz35dB @ 50kHz ~ 1GHz
Values
C = 10µFC = 1µF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Applications
-Data Lines for Mobile Devices
Voltage - Rated
25V100V
Height
0.130" (3.30mm)0.146" (3.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Filter Order
Technology
Number of Channels
Center / Cutoff Frequency
Attenuation Value
Resistance - Channel (Ohms)
Current
Values
ESD Protection
Operating Temperature
Applications
Voltage - Rated
Mounting Type
Package / Case
Size / Dimension
Height
37,130
In Stock
1 : $7.97000
Cut Tape (CT)
400 : $4.71973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC
2
-
35dB @ 1MHz ~ 1GHz
0.00043
20 A
C = 1µF
No
-40°C ~ 125°C
Data Lines for Mobile Devices
100V
Surface Mount
4-SMD, No Lead
0.476" L x 0.358" W (12.10mm x 9.10mm)
0.130" (3.30mm)
7,851
In Stock
1 : $9.42000
Cut Tape (CT)
400 : $5.57158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC
2
-
35dB @ 50kHz ~ 1GHz
0.00043
20 A
C = 10µF
No
-55°C ~ 125°C
-
25V
Surface Mount
4-SMD, No Lead
0.476" L x 0.358" W (12.10mm x 9.10mm)
0.146" (3.70mm)
Showing
of 2

EMI/RFI Filters (LC, RC Networks)


Products in this family integrate several passive components into a single device in a manner designed to yield a frequency dependent opposition to current flow. Though other types are available, a majority of them are of a low-pass type used to suppress the unwanted transmission of high frequency signals, which might otherwise cause interference or undesired operation.