Emergency Stop (E-Stop) Switches

Results: 70
Stocking Options
Environmental Options
Media
Exclude
70Results
Applied FiltersRemove All

Showing
of 70
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Reset Operation
Circuit
Switch Function
Features
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Panel Cutout Dimensions
Termination Style
Ingress Protection
Operating Temperature
Illumination Voltage (Nominal)
XA1E
XA1E-BV311-R
SWITCH ESTOP TWIST RESET 3A 125V
IDEC
138
In Stock
1 : $78.60000
Bulk
Bulk
Active
Panel Mount, Front
Twist
DPST-NO/NC
On-Off, Off-On
-
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder Lug
IP65 - Dust Tight, Water Resistant
-25°C ~ 60°C
-
XA1E
XA1E-BV304-R
SWITCH ESTOP TWIST RESET 3A 125V
IDEC
66
In Stock
1 : $103.32000
Bulk
Bulk
Active
Panel Mount, Front
Twist
4PST-NC
On-Off
-
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder Lug
IP65 - Dust Tight, Water Resistant
-25°C ~ 60°C
-
XA1E
XA1E-BV302-R
SWITCH ESTOP TWIST RESET 3A 125V
IDEC
9
In Stock
1 : $78.60000
Bulk
Bulk
Active
Panel Mount, Front
Twist
DPST-NC
On-Off
-
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder Lug
IP65 - Dust Tight, Water Resistant
-25°C ~ 60°C
-
XA1E-BV3U02T-R
XA1E-BV3U02T-R
SW ESTOP PULL/TWST RESET 3A 125V
IDEC
6
In Stock
1 : $103.32000
Bulk
Bulk
Active
Panel Mount, Front
Pull or Twist
DPST-NC
On-Off
-
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 60°C
-
XA1E-BV3U01T-R
XA1E-BV3U01T-R
SW ESTOP PULL/TWST RESET 3A 125V
IDEC
8
In Stock
1 : $91.02000
Bulk
Bulk
Active
Panel Mount, Front
Pull or Twist
SPST-NC
On-Off
-
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 60°C
-
XA1E-BV3SG01TRH
XA1E-BV3SG12TRH
16MM SB 1NO/2NC TAB BRIGHT
IDEC
2
In Stock
1 : $81.88000
Box
Box
Active
Panel Mount, Front
Pull or Twist
3PST-2NC/1NO
On-Off, Off-On
Push-Lock, Turn-Reset
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
-
XA1E-BV3SG01TRH
XA1E-BV3SG02TRH
16MM SB 2NC TAB BRIGHT-RED
IDEC
2
In Stock
1 : $92.39000
Box
Box
Active
Panel Mount, Front
Pull or Twist
DPST-NC
On-Off
Push-Lock, Turn-Reset
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
-
XA1E-BV3SG01TR
XA1E-BV3SG02TR
16MM SB 2NC TAB RED
IDEC
2
In Stock
1 : $92.39000
Box
Box
Active
Panel Mount, Front
Pull or Twist
DPST-NC
On-Off
Push-Lock, Turn-Reset
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
-
XA1E-BV3SG01TR
XA1E-BV3SG02R
16MM SB 2NC SOLDER RED
IDEC
2
In Stock
1 : $92.39000
Box
Box
Active
Panel Mount, Front
Pull or Twist
DPST-NC
On-Off
Push-Lock, Turn-Reset
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder Lug
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
-
XA1E-LV3SG02Q4R
XA1E-LV3SG02Q4R
16MM SB ILLD 24V 2NC SOLDER RED
IDEC
4
In Stock
1 : $102.36000
Box
Box
Active
Panel Mount, Front
Pull or Twist
DPST-NC
On-Off
Illuminated (Red)
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder Lug
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-25°C ~ 55°C
24 VAC/DC
XA1E-BV3SG01TRH
XA1E-BV3SG12RH
16MM SB 1NO/2NC SOLDER BRIGHT
IDEC
2
In Stock
1 : $102.36000
Box
Box
Active
Panel Mount, Front
Pull or Twist
3PST-2NC/1NO
On-Off, Off-On
Push-Lock, Turn-Reset
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder Lug
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
-
XA1E-BV3SG12R
XA1E-BV3SG12R
16MM SB 1NO/2NC SOLDER RED
IDEC
2
In Stock
1 : $102.36000
Box
Box
Active
Panel Mount, Front
Pull or Twist
3PST-2NC/1NO
On-Off, Off-On
Push-Lock, Turn-Reset
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder Lug
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
-
XA1E-BV3SG01TR
XA1E-BV3SG12TR
16MM SB 1NO/2NC TAB RED
IDEC
2
In Stock
1 : $102.36000
Box
Box
Active
Panel Mount, Front
Pull or Twist
3PST-2NC/1NO
On-Off, Off-On
Push-Lock, Turn-Reset
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
-
XA1E-LV3SG02Q4WR
XA1E-LV3SG02Q4WR
16MM ACTIVE/INACTIVE 2NC SOLDER
IDEC
2
In Stock
1 : $112.30000
Box
Box
Active
Panel Mount, Front
Pull or Twist
DPST-NC
On-Off
Illuminated (Red)
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder Lug
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-25°C ~ 55°C
24 VAC/DC
XA1E-BV302V-R
XA1E-BV302V-R
SW ESTOP PULL/TWST RESET 3A 125V
IDEC
0
In Stock
Check Lead Time
1 : $78.60000
Bulk
Bulk
Active
Panel Mount, Front
Pull or Twist
DPST-NC
On-Off
-
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
PC Pin
IP65 - Dust Tight, Water Resistant
-25°C ~ 60°C
-
XA1E-BV3SG01TRH
XA1E-BV3SG02RH
16MM SB 2NC SOLDER BRIGHT-RED
IDEC
1
In Stock
1 : $92.39000
Box
Box
Active
Panel Mount, Front
Pull or Twist
DPST-NC
On-Off
Push-Lock, Turn-Reset
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder Lug
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
-
XA1E-LV3SG02Q4TR
XA1E-LV3SG02Q4TR
16MM SB ILLD 24V 2NC TAB RED
IDEC
1
In Stock
1 : $102.36000
Box
Box
Active
Panel Mount, Front
Pull or Twist
DPST-NC
On-Off
Illuminated (Red)
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-25°C ~ 55°C
24 VAC/DC
XA1E-LV3SG02Q4TWR
XA1E-LV3SG02Q4TWR
16MM ACTIVE/INACTIVE 2NC TAB
IDEC
1
In Stock
1 : $112.30000
Box
Box
Active
Panel Mount, Front
Pull or Twist
DPST-NC
On-Off
Illuminated (Red)
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-25°C ~ 55°C
24 VAC/DC
SW ESTOP PULL/TWST RESET 5A 125V
XW1E-BV401M-RH-EMO
SW ESTOP PULL/TWST RESET 5A 125V
IDEC
0
In Stock
Check Lead Time
1 : $81.04000
Bulk
Bulk
Active
Panel Mount, Front
Pull or Twist
SPST-NC
On-Off
-
5A (AC), 2A (DC)
125 V
30 V
Circular - 22.30mm Dia
Screw Terminal
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 60°C
-
SW ESTOP PULL/TWST RESET 3A 125V
XA1E-BV4U01K-RH
SW ESTOP PULL/TWST RESET 3A 125V
IDEC
0
In Stock
Check Lead Time
1 : $83.79000
Bulk
Bulk
Active
Panel Mount, Front
Pull or Twist
SPST-NC
On-Off
-
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP40
-25°C ~ 60°C
-
SW ESTOP PULL/TWST RESET 3A 125V
XA1E-BV4U01KT-N
SW ESTOP PULL/TWST RESET 3A 125V
IDEC
0
In Stock
Check Lead Time
1 : $83.79000
Bulk
Bulk
Active
Panel Mount, Front
Pull or Twist
SPST-NC
On-Off
-
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP40
-25°C ~ 60°C
-
SW ESTOP PULL/TWST RESET 3A 125V
XA1E-BV4U01K-R
SW ESTOP PULL/TWST RESET 3A 125V
IDEC
0
In Stock
Check Lead Time
1 : $83.79000
Bulk
Bulk
Active
Panel Mount, Front
Pull or Twist
SPST-NC
On-Off
-
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP40
-25°C ~ 60°C
-
SW ESTOP PULL/TWST RESET 3A 125V
XA1E-BV4U01KT-R
SW ESTOP PULL/TWST RESET 3A 125V
IDEC
0
In Stock
Check Lead Time
1 : $83.79000
Bulk
Bulk
Active
Panel Mount, Front
Pull or Twist
SPST-NC
On-Off
-
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP40
-25°C ~ 60°C
-
SW ESTOP PULL/TWST RESET 3A 125V
XA1E-BV3U01KT-R
SW ESTOP PULL/TWST RESET 3A 125V
IDEC
0
In Stock
Check Lead Time
1 : $83.79000
Bulk
Bulk
Active
Panel Mount, Front
Pull or Twist
SPST-NC
On-Off
-
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP40
-25°C ~ 60°C
-
SW ESTOP PULL/TWST RESET 3A 125V
XA1E-BV4U01KT-RH
SW ESTOP PULL/TWST RESET 3A 125V
IDEC
0
In Stock
Check Lead Time
1 : $83.79000
Bulk
Bulk
Active
Panel Mount, Front
Pull or Twist
SPST-NC
On-Off
-
3A (AC), 2A (DC)
125 V
30 V
Circular - 16.20mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP40
-25°C ~ 60°C
-
Showing
of 70

Emergency Stop (E-Stop) Switches


Emergency stop switches (also referred to as E-stop, kill switch, emergency off, and emergency power off) are used in applications where there is a need to shut down equipment or machinery quickly. These are often used in factories where machinery can cause damage to itself, things around it, or any human nearby if it starts to act in an undesired manner or protocols aren't followed.