Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Reset Operation
Circuit
Switch Function
Features
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Panel Cutout Dimensions
Termination Style
Ingress Protection
Operating Temperature
Illumination Voltage (Nominal)
1.15154.0060301
1.15.154.006/0301
SWITCH PUSH DPST-NC 0.1A 25V
RAFI USA
353
In Stock
1 : $49.22000
Bulk
Bulk
ActivePanel Mount, FrontPullDPST-NCOn-Off-100mA (AC/DC)25 V25 VCircular - 16.10mm DiaConnectorIP65 - Dust Tight, Water Resistant-25°C ~ 70°C-
84-5140.0020
84-5040.0020
SWITCH EMERGENCY-STOP, 2NC, NON
EAO
601
In Stock
1 : $52.22000
Bulk
Bulk
ActivePanel Mount, FrontTwistDPST-NCOn-Off-5A (AC/DC)250 V250 VCircular - 22.30mm DiaQuick Connect - 0.110" (2.8mm)IP65 - Dust Tight, Water Resistant-25°C ~ 65°C-
84-5140.0020
84-5140.0020
SWITCH PUSH DPST-NC 5A 250V
EAO
534
In Stock
1 : $52.74000
Bulk
Bulk
ActivePanel Mount, FrontTwistDPST-NCOn-Off-5A (AC/DC)250 V250 VCircular - 22.30mm DiaSolder, Quick Connect - 0.110" (2.8mm)IP65 - Dust Tight, Water Resistant-25°C ~ 65°C-
XW1E
XW1E-BV413M-R
22MM EMERGENCY-STOP
IDEC
567
In Stock
1 : $81.81000
Bulk
Bulk
ActivePanel Mount, FrontPull or Twist4PST-3NC/1NOOn-Off, Off-On-5A (AC), 2A (DC)125 V30 VCircular - 22.30mm DiaScrew TerminalIP65 - Dust Tight, Water Resistant-25°C ~ 60°C-
51-259.025
51-259.025
SWITCH STOP WITH TWIST RELEASE R
EAO
199
In Stock
1 : $63.66000
Bulk
Bulk
ActivePanel Mount, FrontTwist4PST-2NO/2NCOn-Off, Off-On-5A (AC)250 V-Circular - 16.00mm DiaSolder LugIP65 - Dust Tight, Water Resistant-25°C ~ 55°C-
51-256.026
51-256.026
SWITCH STOP WITH TWIST RELEASE R
EAO
33
In Stock
1 : $55.71000
Bulk
Bulk
ActivePanel Mount, FrontTwistSPST-NCOn-Off-100mA (AC/DC)42 V42 VCircular - 16.00mm DiaPC Pin, Solder LugIP65 - Dust Tight, Water Resistant-25°C ~ 55°C-
Showing
1 - 6
of 6

Emergency Stop (E-Stop) Switches