PLDs (Programmable Logic Device)

Results: 233
Series
-16V820V822V10
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Programmable Type
EE PLDEPLD
Number of Macrocells
810
Voltage - Input
3V3V ~ 5.5V3.3V5V
Speed
5 ns7.5 ns10 ns12 ns15 ns20 ns25 ns30 ns
Mounting Type
Surface MountThrough Hole
Package / Case
20-DIP (0.300", 7.62mm)20-LCC (J-Lead)20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)24-CDIP (0.300", 7.62mm)24-CDIP (0.300", 7.62mm) Window24-DIP (0.300", 7.62mm)24-SOIC (0.295", 7.50mm Width)24-TSSOP (0.173", 4.40mm Width)28-CLCC28-LCC (J-Lead)
Supplier Device Package
20-PDIP20-PLCC (9x9)20-SOIC20-TSSOP24-CDIP24-PDIP24-SOIC24-TSSOP28-LCC (11.45x11.45)28-PLCC (11.51x11.51)
Stocking Options
Environmental Options
Media
Marketplace Product
233Results
Applied FiltersRemove All

Showing
of 233
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Number of Macrocells
Voltage - Input
Speed
Mounting Type
Package / Case
Supplier Device Package
2,604
In Stock
1 : $1.88000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20-PLCC
ATF16V8B-15JU
IC PLD 8MC 15NS 20PLCC
Microchip Technology
662
In Stock
1 : $1.88000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
20 SOIC
ATF16V8B-15SU
IC PLD 8MC 15NS 20SOIC
Microchip Technology
733
In Stock
1 : $1.93000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
3,602
In Stock
1 : $2.30000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
8,852
In Stock
1 : $3.48000
Tube
Tube
Active
Verified
EE PLD
10
5V
15 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
28-PLCC
ATF22V10C-15JU
IC PLD 10MC 15NS 28PLCC
Microchip Technology
1,058
In Stock
1 : $3.48000
Tube
Tube
Active
Verified
EE PLD
10
5V
15 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
726
In Stock
1 : $3.53000
Tube
Tube
Active
Not Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
20-DIP
ATF16V8C-7PU
IC PLD 8MC 7.5NS 20DIP
Microchip Technology
8,028
In Stock
1 : $3.68000
Tube
Tube
Active
Verified
EE PLD
8
5V
7.5 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
28-PLCC
ATF22V10C-10JU
IC PLD 10MC 10NS 28PLCC
Microchip Technology
4,593
In Stock
1 : $4.05000
Tube
Tube
Active
Verified
EE PLD
10
5V
10 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
608
In Stock
1 : $4.05000
Tube
Tube
Active
Verified
EE PLD
10
5V
10 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
89
In Stock
1 : $155.11000
Tube
Tube
Active
Not Verified
EE PLD
10
5V
15 ns
Through Hole
24-CDIP (0.300", 7.62mm)
24-CDIP
3,410
In Stock
1 : $2.30000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
20-PLCC
ATF16V8B-10JU
IC PLD 8MC 10NS 20PLCC
Microchip Technology
357
In Stock
1 : $2.37000
Tube
Tube
Active
Verified
EE PLD
8
5V
10 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
4,124
In Stock
1 : $2.77000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
7,200
In Stock
1 : $3.08000
Tube
Tube
Active
Verified
EE PLD
10
5V
15 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
1,487
In Stock
1 : $3.53000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
24-SOIC
ATF22V10C-10SU
IC PLD 10MC 10NS 24SOIC
Microchip Technology
483
In Stock
1 : $3.53000
Tube
Tube
Active
Verified
EE PLD
10
5V
10 ns
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
1,976
In Stock
1 : $3.87000
Tube
Tube
Active
Verified
EE PLD
8
3V ~ 5.5V
10 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
280
In Stock
1 : $4.02000
Tube
Tube
Active
Not Verified
EE PLD
8
5V
5 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
151
In Stock
1 : $4.42000
Tube
Tube
Active
Verified
EE PLD
10
3.3V
30 ns
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
24-DIP
ATF22V10C-7PX
IC PLD 10MC 7.5NS 24DIP
Microchip Technology
171
In Stock
1 : $4.61000
Tube
Tube
Active
Verified
EE PLD
10
5V
7.5 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
113
In Stock
1 : $4.61000
Tube
Tube
Active
Not Verified
EE PLD
10
3.3V
30 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
20-PLCC
ATF16V8C-7JU
IC PLD 8MC 7.5NS 20PLCC
Microchip Technology
904
In Stock
1 : $4.81000
Tube
Tube
Active
Verified
EE PLD
8
5V
7.5 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
222
In Stock
1 : $4.81000
Tube
Tube
Active
Verified
EE PLD
10
5V
20 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
164
In Stock
1 : $4.81000
Tube
Tube
Active
Verified
EE PLD
10
5V
20 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
Showing
of 233

PLDs (Programmable Logic Device)


Programmable Logic Devices (PLDs) are integrated circuits that contain a relatively small number of functional elements that provide user-configurable logic functions (AND, OR, etc.) as well as configurable interconnections between the elements within the device, allowing logic functions of modest complexity to be implemented using fewer components than would be required if individual logic devices were used, and also simplifying the process of making changes to the function being implemented. Devices of this type typically incorporate a non-volatile configuration memory, allowing the programmed functionality to be retained when power to the device is removed.