Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 320 : $2.15297 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, LINbus, SPI, UART/USART | PWM, WDT | 38 | 36KB (36K x 8) | FLASH | - | 8K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
0 In Stock Check Lead Time | 320 : $2.15297 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, LINbus, SPI, UART/USART | PWM, WDT | 38 | 68KB (68K x 8) | FLASH | - | 8K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
0 In Stock Check Lead Time | 500 : $2.28138 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit | 72MHz | EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | DMA, PWM, WDT | 45 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2.5V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
0 In Stock Check Lead Time | 250 : $3.11388 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit | 72MHz | EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | DMA, PWM, WDT | 45 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.5V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
0 In Stock Check Lead Time | 180 : $3.62500 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit | 72MHz | EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | DMA, PWM, WDT | 45 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.5V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP | |||
0 In Stock Check Lead Time | 250 : $3.77304 Tray | Tray | Active | ARM® Cortex®-M4F | 32-Bit | 72MHz | I2C, IrDA, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LVR, POR, PWM, Temp Sensor, WDT | 49 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 2.5V ~ 5.5V | A/D 16x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
0 In Stock Check Lead Time | 180 : $4.45317 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit | 72MHz | EBI/EMI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 85 | 256KB (256K x 8) | FLASH | - | 20K x 8 | 2.5V ~ 5.5V | A/D 20x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 180 : $4.64389 Tray | Tray | Active | ARM® Cortex®-M4F | 32-Bit | 120MHz | I2C, IrDA, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, IR, LVD, LVR, POR, PWM, Temp Sensor, TRNG, WDT | 91 | 256KB (256K x 8) | FLASH | - | 48K x 8 | 2.5V ~ 5.5V | A/D 23x12b SAR; D/A 1x8b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 180 : $4.67167 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit | 72MHz | EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | DMA, PWM, WDT | 45 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2.5V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP |