Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : $9.17000 Cut Tape (CT) 1,000 : $6.22798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 25 | 256KB (128K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
942 In Stock | 1 : $9.31000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 256KB (128K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
932 In Stock | 1 : $9.99000 Tube | Tube | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 39 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 18x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
479 In Stock | 1 : $14.23000 Tube | Tube | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 51 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 23x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
274 In Stock | 1 : $14.39000 Cut Tape (CT) 1,000 : $8.61885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 51 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 23x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
358 In Stock | 1 : $15.78000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 51 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 23x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
910 In Stock | 1 : $12.54000 Cut Tape (CT) 1,000 : $7.42683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 14 | 256KB (128K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 14x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,071 In Stock | 1 : $12.84000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 25 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,110 In Stock | 1 : $13.71000 Cut Tape (CT) 1,000 : $7.43652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 25 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,223 In Stock | Active | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 14 | 256KB (128K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 14x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
2,974 In Stock | 1 : $4.21000 Cut Tape (CT) 3,000 : $1.99408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | C28x | 32-Bit | 120MHz | CANbus, FIFO, I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 64KB (32K x 16) | FLASH | - | 18K x 16 | 2.8V ~ 3.63V | A/D 11x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
2,470 In Stock | 1 : $4.21000 Cut Tape (CT) 3,000 : $2.18449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TMS320C28x | 32-Bit Dual-Core | 120MHz | CANbus, I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 18 | 64KB (32K x 16) | FLASH | - | 18K x 16 | 2.8V ~ 3.63V | A/D 11x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount, Wettable Flank | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
2,965 In Stock | 1 : $4.40000 Cut Tape (CT) 3,000 : $2.09479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | C28x | 32-Bit | 120MHz | CANbus, FIFO, I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 128KB (64K x 16) | FLASH | - | 18K x 16 | 2.8V ~ 3.63V | A/D 11x12b SAR; D/A 4x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
3,997 In Stock | 1 : $4.43000 Cut Tape (CT) 4,000 : $2.11494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | C28x | 32-Bit | 120MHz | CANbus, FIFO, I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 28 | 64KB (32K x 16) | FLASH | - | 18K x 16 | 2.8V ~ 3.63V | A/D 17x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-VQFN (7x7) | 48-VFQFN Exposed Pad | |||
2,911 In Stock | 1 : $4.62000 Cut Tape (CT) 4,000 : $2.21565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | C28x | 32-Bit | 120MHz | CANbus, FIFO, I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 28 | 128KB (64K x 16) | FLASH | - | 18K x 16 | 2.8V ~ 3.63V | A/D 17x12b SAR; D/A 4x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-VQFN (7x7) | 48-VFQFN Exposed Pad | |||
795 In Stock | 1 : $4.67000 Cut Tape (CT) 1,000 : $2.55099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TMS320C28x | 32-Bit Dual-Core | 120MHz | CANbus, I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 27 | 64KB (32K x 16) | FLASH | - | 18K x 16 | 2.8V ~ 3.63V | A/D 18x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-HTQFP (7x7) | 48-PowerTQFP | |||
572 In Stock | 1 : $4.85000 Cut Tape (CT) 1,000 : $2.65090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TMS320C28x | 32-Bit Dual-Core | 120MHz | CANbus, I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 27 | 128KB (64K x 16) | FLASH | - | 18K x 16 | 2.8V ~ 3.63V | A/D 18x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-HTQFP (7x7) | 48-PowerTQFP | |||
2,615 In Stock | 1 : $4.88000 Cut Tape (CT) 3,000 : $2.57232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TMS320C28x | 32-Bit Dual-Core | 120MHz | CANbus, I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 18 | 128KB (64K x 16) | FLASH | - | 18K x 16 | 2.8V ~ 3.63V | A/D 11x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
1,180 In Stock | 1 : $4.91000 Bulk | Bulk | Active | - | TMS320C28x | 32-Bit Dual-Core | 120MHz | CANbus, I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 52 | 256KB (128K x 16) | FLASH | - | 18K x 16 | 2.8V ~ 3.63V | A/D 21x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
848 In Stock | 1 : $5.01000 Cut Tape (CT) 1,000 : $2.75072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TMS320C28x | 32-Bit Dual-Core | 120MHz | CANbus, I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 27 | 256KB (128K x 16) | FLASH | - | 18K x 16 | 2.8V ~ 3.63V | A/D 18x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-HTQFP (7x7) | 48-PowerTQFP | |||
2,927 In Stock | 1 : $5.04000 Cut Tape (CT) 3,000 : $2.44728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TMS320C28x | 32-Bit Dual-Core | 120MHz | CANbus, I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 18 | 256KB (128K x 16) | FLASH | - | 18K x 16 | 2.8V ~ 3.63V | A/D 11x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
1,000 In Stock | 1 : $5.67000 Cut Tape (CT) 1,000 : $2.79172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TMS320C28x | 32-Bit Dual-Core | 120MHz | CANbus, I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 37 | 128KB (64K x 16) | FLASH | - | 18K x 16 | 2.8V ~ 3.63V | A/D 21x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,590 In Stock | 1 : $5.78000 Tray | Tray | Active | - | TMS320C28x | 32-Bit Dual-Core | 120MHz | CANbus, I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 37 | 256KB (128K x 16) | FLASH | - | 18K x 16 | 2.8V ~ 3.63V | A/D 21x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,000 In Stock | 1 : $5.82000 Cut Tape (CT) 1,000 : $2.86423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TMS320C28x | 32-Bit Dual-Core | 120MHz | CANbus, I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 52 | 128KB (64K x 16) | FLASH | - | 18K x 16 | 2.8V ~ 3.63V | A/D 21x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
1,000 In Stock | 1 : $5.98000 Cut Tape (CT) 1,000 : $2.95487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TMS320C28x | 32-Bit Dual-Core | 120MHz | CANbus, I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 52 | 256KB (128K x 16) | FLASH | - | 18K x 16 | 2.8V ~ 3.63V | A/D 21x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 80-LQFP (12x12) | 80-LQFP |