Microcontrollers

Results: 299
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Core Size
32-Bit32-Bit Single-Core
Speed
24MHz36MHz48MHz72MHz
Connectivity
CANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGI2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDTDMA, PDR, POR, PVD, PWM, Temp Sensor, WDTDMA, POR, PWM, Voltage Detect, WDT
Number of I/O
26375180112
Program Memory Size
16KB (16K x 8)32KB (32K x 8)64KB (64K x 8)128KB (128K x 8)256KB (256K x 8)384KB (384K x 8)512KB (512K x 8)768KB (768K x 8)1MB (1M x 8)
RAM Size
4K x 86K x 88K x 810K x 816K x 820K x 824K x 832K x 848K x 864K x 880K x 896K x 8
Data Converters
A/D 10x12bA/D 10x12b; D/A 2x12bA/D 16x12bA/D 16x12b SARA/D 16x12b; D/A 2x12bA/D 21x12b; D/A 2x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
36-VFQFPN (6x6)48-LQFP (7x7)48-UFQFPN (7x7)64-LQFP (10x10)64-TFBGA (5x5)64-WLCSP (4.47×4.4)64-WLCSP (4.4x4.4)100-LFBGA (10x10)100-LQFP (14x14)100-UFBGA (7x7)144-LFBGA (10x10)144-LQFP (20x20)
Package / Case
36-VFQFN Exposed Pad48-LQFP48-UFQFN Exposed Pad48-VFQFN Exposed Pad64-LQFP64-TFBGA64-UFBGA, WLCSP100-LFBGA100-LQFP100-UFBGA144-LFBGA144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
299Results
Applied FiltersRemove All

Showing
of 299
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
497~5B_ME_V2~T~48
STM32F100C4T6B
IC MCU 32BIT 16KB FLASH 48LQFP
STMicroelectronics
15,499
In Stock
1 : $5.15000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, SPI, UART/USART
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
16KB (16K x 8)
FLASH
-
4K x 8
2V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32F100C6T6B
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
1,603
In Stock
1 : $6.62000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, SPI, UART/USART
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
32KB (32K x 8)
FLASH
-
4K x 8
2V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32F100R8T6BTR
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
900
In Stock
1 : $8.11000
Cut Tape (CT)
1,000 : $4.64937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, SPI, UART/USART
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
36 VFQFN
STM32F103T8U7
IC MCU 32BIT 64KB FLASH 36VFQFPN
STMicroelectronics
1,497
In Stock
1 : $8.19000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
26
64KB (64K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
36-VFQFPN (6x6)
36-VFQFN Exposed Pad
48-LQFP
STM32F103C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
8,676
In Stock
1 : $9.63000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
64KB (64K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
48-LQFP
48-LQFP
STM32F103C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
4,290
In Stock
This product has a maximum purchase limit
1 : $9.63000
Cut Tape (CT)
2,400 : $5.44520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
64KB (64K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64-LQFP
STM32F103R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
847
In Stock
1 : $10.30000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
64KB (64K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
64-LQFP
48-UFQFPN
STM32F103CBU6TR
IC MCU 32BIT 128KB FLSH 48UFQFPN
STMicroelectronics
2,544
In Stock
1 : $10.65000
Cut Tape (CT)
2,500 : $6.07137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
128KB (128K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
48-LQFP
STM32F103CBT6TR
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
23,968
In Stock
1 : $10.93000
Cut Tape (CT)
2,400 : $6.25041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
128KB (128K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
48-LQFP
36 VFQFN
STM32F103TBU6
IC MCU 32BIT 128KB FLSH 36VFQFPN
STMicroelectronics
2,529
In Stock
1 : $10.93000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
26
128KB (128K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
36-VFQFPN (6x6)
36-VFQFN Exposed Pad
48-LQFP
STM32F103CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
1,417
In Stock
1 : $10.93000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
128KB (128K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
48-LQFP
497~5B_ME_V2~T~48
STM32F103CBT7
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
1,533
In Stock
1 : $11.63000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
128KB (128K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64-LQFP
STM32F105RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
160
In Stock
1 : $11.69000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
DMA, POR, PWM, Voltage Detect, WDT
51
128KB (128K x 8)
FLASH
-
64K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
64-LQFP
64-LQFP
STM32F103RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
1,927
In Stock
1 : $13.33000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
256KB (256K x 8)
FLASH
-
48K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
64-LQFP
100-LQFP
STM32F103VCT6TR
IC MCU 32BIT 256KB FLASH 100LQFP
STMicroelectronics
1,132
In Stock
1 : $14.62000
Cut Tape (CT)
1,000 : $8.77987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
80
256KB (256K x 8)
FLASH
-
48K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
STM32F107VCT6TR
IC MCU 32BIT 256KB FLASH 100LQFP
STMicroelectronics
697
In Stock
1 : $15.88000
Cut Tape (CT)
1,000 : $9.60184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
DMA, POR, PWM, Voltage Detect, WDT
80
256KB (256K x 8)
FLASH
-
64K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
STM32F107VCT6
IC MCU 32BIT 256KB FLASH 100LQFP
STMicroelectronics
589
In Stock
1 : $15.88000
Tray
Tray
Active
Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
DMA, POR, PWM, Voltage Detect, WDT
80
256KB (256K x 8)
FLASH
-
64K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
100-LQFP
64-LQFP
STM32F103RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
1,257
In Stock
1 : $16.48000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
512KB (512K x 8)
FLASH
-
64K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
64-LQFP
144 LQFP
STM32F103ZCT6
IC MCU 32BIT 256KB FLASH 144LQFP
STMicroelectronics
290
In Stock
1 : $16.80000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
112
256KB (256K x 8)
FLASH
-
48K x 8
2V ~ 3.6V
A/D 21x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
64 LQFP
STM32F103RGT6TR
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
491
In Stock
1 : $20.00000
Cut Tape (CT)
1,000 : $12.30976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
1MB (1M x 8)
FLASH
-
96K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32F101R6T6A
IC MCU 32BIT 32KB FLASH 64LQFP
STMicroelectronics
526
In Stock
1 : $6.56000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
36MHz
I2C, IrDA, LINbus, SPI, UART/USART
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
32KB (32K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
48-LQFP
STM32F103C4T6A
IC MCU 32BIT 16KB FLASH 48LQFP
STMicroelectronics
1,136
In Stock
1 : $6.58000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
26
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
48-LQFP
497~5B_ME_V2~T~48
STM32F100C8T6B
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
2,323
In Stock
1 : $7.11000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, SPI, UART/USART
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32F100C8T6BTR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
2,074
In Stock
1 : $7.11000
Cut Tape (CT)
2,400 : $3.59658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, SPI, UART/USART
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32F100R6T6B
IC MCU 32BIT 32KB FLASH 64LQFP
STMicroelectronics
12,869
In Stock
1 : $7.64000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, SPI, UART/USART
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
32KB (32K x 8)
FLASH
-
4K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 299

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.