Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
ATSAMD11C14A-SSUT
IC MCU 32BIT 16KB FLASH 14SOIC
Microchip Technology
10,366
In Stock
1 : $2.40000
Cut Tape (CT)
3,000 : $1.95813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, WDT
12
16KB (16K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
ATSAMD11C14A-SSNT
IC MCU 32BIT 16KB FLASH 14SOIC
Microchip Technology
22,173
In Stock
1 : $2.47000
Cut Tape (CT)
3,000 : $2.03404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, WDT
12
16KB (16K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.