Microcontrollers

Results: 981
Stocking Options
Environmental Options
Media
Exclude
981Results
Applied FiltersRemove All

Showing
of 981
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
28 VQFN
PIC18F26K40T-I/ML
IC MCU 8BIT 64KB FLASH 28QFN
Microchip Technology
1,715
In Stock
1 : $2.85000
Cut Tape (CT)
1,600 : $2.35165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
25
64KB (32K x 16)
FLASH
1K x 8
3.6K x 8
2.3V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
28 SOIC
PIC18F26K40-I/SO
IC MCU 8BIT 64KB FLASH 28SOIC
Microchip Technology
2,057
In Stock
1 : $2.92000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
25
64KB (32K x 16)
FLASH
1K x 8
3.6K x 8
2.3V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
44 TQFP
PIC18F45K40-I/PT
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
3,682
In Stock
1 : $3.26000
Tray
Tray
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
36
32KB (16K x 16)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
44 TQFP
PIC18F46K40-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
1,928
In Stock
1 : $3.28000
Tray
Tray
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
36
64KB (32K x 16)
FLASH
1K x 8
3.6K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
28 VQFN
PIC18LF27K40T-I/ML
IC MCU 8BIT 128KB FLASH 28QFN
Microchip Technology
3,731
In Stock
1 : $3.36000
Cut Tape (CT)
1,600 : $2.75928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
25
128KB (64K x 16)
FLASH
1K x 8
3.6K x 8
1.8V ~ 3.6V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
20 QFN EP
PIC18F13K22T-I/ML
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
2,585
In Stock
1 : $3.42000
Cut Tape (CT)
3,300 : $2.85334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
8KB (4K x 16)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
44 TQFP
PIC18F46K40T-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
7,372
In Stock
1 : $3.50000
Cut Tape (CT)
1,200 : $2.91603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
36
64KB (32K x 16)
FLASH
1K x 8
3.6K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
28 SOIC
PIC18F26K42T-I/SO
IC MCU 8BIT 64KB FLASH 28SOIC
Microchip Technology
3,262
In Stock
1 : $3.54000
Cut Tape (CT)
1,600 : $2.93174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
25
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
20 TSSOP
PIC18F14K22-I/SS
IC MCU 8BIT 16KB FLASH 20SSOP
Microchip Technology
527
In Stock
1 : $3.54000
Tube
Tube
Active
Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
16KB (8K x 16)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 SOIC
PIC18F13K22-I/SO
IC MCU 8BIT 8KB FLASH 20SOIC
Microchip Technology
3,677
In Stock
1 : $3.57000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
8KB (4K x 16)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20 QFN EP
PIC18F14K22-I/ML
IC MCU 8BIT 16KB FLASH 20QFN
Microchip Technology
5,357
In Stock
1 : $3.61000
Tube
Tube
Active
Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
16KB (8K x 16)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
20 TSSOP
PIC18F14K22T-I/SS
IC MCU 8BIT 16KB FLASH 20SSOP
Microchip Technology
3,495
In Stock
1 : $3.62000
Cut Tape (CT)
1,600 : $3.01011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
16KB (8K x 16)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
28 SSOP
PIC18F24K20-I/SS
IC MCU 8BIT 16KB FLASH 28SSOP
Microchip Technology
8,641
In Stock
1 : $3.64000
Tube
Tube
Active
Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
24
16KB (8K x 16)
FLASH
256 x 8
768 x 8
1.8V ~ 3.6V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
44 TQFP
PIC18F45K42T-I/PT
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
4,492
In Stock
1 : $3.73000
Cut Tape (CT)
1,200 : $3.08849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
36
32KB (16K x 16)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 35x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
44 TQFP
PIC18F47K40-I/PT
IC MCU 8BIT 128KB FLASH 44TQFP
Microchip Technology
3,531
In Stock
1 : $3.73000
Tray
Tray
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
36
128KB (64K x 16)
FLASH
1K x 8
3.6K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
20 SOIC
PIC18F14K22-I/SO
IC MCU 8BIT 16KB FLASH 20SOIC
Microchip Technology
6,376
In Stock
1 : $3.84000
Tube
Tube
Active
Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
16KB (8K x 16)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
40-UQFN
PIC18F46K42T-I/MV
IC MCU 8BIT 64KB FLASH 40UQFN
Microchip Technology
5,996
In Stock
1 : $3.90000
Cut Tape (CT)
3,300 : $3.22959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
36
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 35x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-UQFN (5x5)
40-UFQFN Exposed Pad
40 VFQFPN
PIC18F46K42-I/ML
IC MCU 8BIT 64KB FLASH 44QFN
Microchip Technology
787
In Stock
1 : $3.94000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
36
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 35x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
44 TQFP
PIC18F46K42-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
399
In Stock
1 : $3.98000
Tray
Tray
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
36
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 35x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
44 TQFP
PIC18F46K42T-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
2,471
In Stock
1 : $4.01000
Cut Tape (CT)
1,200 : $3.35501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
36
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 35x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
28 VQFN
PIC18F24K20T-I/ML
IC MCU 8BIT 16KB FLASH 28QFN
Microchip Technology
5,608
In Stock
1 : $4.04000
Cut Tape (CT)
1,600 : $3.37070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
24
16KB (8K x 16)
FLASH
256 x 8
768 x 8
1.8V ~ 3.6V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
20 VQFN
PIC18LF14K50-I/MQ
IC MCU 8BIT 16KB FLASH 20VQFN
Microchip Technology
1,696
In Stock
1 : $4.15000
Tube
Tube
Active
Not Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
14
16KB (8K x 16)
FLASH
256 x 8
768 x 8
1.8V ~ 3.6V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-VQFN (5x5)
20-VQFN Exposed Pad
64 TQFP
PIC18F66K40-I/PT
IC MCU 8BIT 64KB FLASH 64TQFP
Microchip Technology
1,208
In Stock
1 : $4.22000
Tray
Tray
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
60
64KB (32K x 16)
FLASH
1K x 8
3.5K x 8
2.3V ~ 5.5V
A/D 45x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-TQFP (10x10)
64-TQFP
20 TSSOP
PIC18F14K50-I/SS
IC MCU 8BIT 16KB FLASH 20SSOP
Microchip Technology
1,067
In Stock
1 : $4.28000
Tube
Tube
Active
Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
14
16KB (8K x 16)
FLASH
256 x 8
768 x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
44 TQFP
PIC18F47K42-I/PT
IC MCU 8BIT 128KB FLASH 44TQFP
Microchip Technology
19,830
In Stock
1 : $4.37000
Tray
Tray
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
36
128KB (64K x 16)
FLASH
1K x 8
8K x 8
2.3V ~ 5.5V
A/D 35x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
Showing
of 981

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.