Microcontrollers

Results: 152
Stocking Options
Environmental Options
Media
Exclude
152Results
Applied FiltersRemove All

Showing
of 152
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 TQFP
PIC18F67J10-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
677
In Stock
1 : $7.78000
Tray
Tray
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
50
128KB (64K x 16)
FLASH
-
3.8K x 8
2V ~ 3.6V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 TQFP
PIC18F67J50-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
6,860
In Stock
1 : $8.91000
Tray
Tray
Active
Not Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, LVD, POR, PWM, WDT
49
128KB (64K x 16)
FLASH
-
3.8K x 8
2V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
80 TQFP
PIC18F87J11-I/PT
IC MCU 8BIT 128KB FLASH 80TQFP
Microchip Technology
1,351
In Stock
1 : $8.91000
Tray
Tray
Active
Verified
PIC
8-Bit
48MHz
EBI/EMI, I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
68
128KB (64K x 16)
FLASH
-
3930 x 8
2V ~ 3.6V
A/D 15x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (12x12)
80-TQFP
64 TQFP
PIC18F67J50T-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
3,584
In Stock
1 : $9.06000
Cut Tape (CT)
1,200 : $7.48479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, LVD, POR, PWM, WDT
49
128KB (64K x 16)
FLASH
-
3.8K x 8
2V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
80 TQFP
PIC18F87J50-I/PT
IC MCU 8BIT 128KB FLASH 80TQFP
Microchip Technology
7,252
In Stock
1 : $9.77000
Tray
Tray
Active
Verified
PIC
8-Bit
48MHz
EBI/EMI, I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, LVD, POR, PWM, WDT
65
128KB (64K x 16)
FLASH
-
3.8K x 8
2V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (12x12)
80-TQFP
64 TQFP
PIC18F67J60-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
353
In Stock
1 : $11.13000
Tray
Tray
Active
Verified
PIC
8-Bit
41.667MHz
Ethernet, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
39
128KB (64K x 16)
FLASH
-
3808 x 8
2V ~ 3.6V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 TQFP
PIC18F67J60T-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
1,373
In Stock
1 : $11.24000
Cut Tape (CT)
1,200 : $9.86224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
41.667MHz
Ethernet, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
39
128KB (64K x 16)
FLASH
-
3808 x 8
2V ~ 3.6V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
80 TQFP
PIC18F87J60-I/PT
IC MCU 8BIT 128KB FLASH 80TQFP
Microchip Technology
5,253
In Stock
1 : $11.96000
Tray
Tray
Active
Verified
PIC
8-Bit
41.667MHz
Ethernet, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
55
128KB (64K x 16)
FLASH
-
3808 x 8
2V ~ 3.6V
A/D 15x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (12x12)
80-TQFP
100 TQFP
PIC18F97J60-I/PT
IC MCU 8BIT 128KB FLASH 100TQFP
Microchip Technology
582
In Stock
1 : $12.67000
Tray
Tray
Active
Not Verified
PIC
8-Bit
41.667MHz
EBI/EMI, Ethernet, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
70
128KB (64K x 16)
FLASH
-
3808 x 8
2V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (12x12)
100-TQFP
100 TQFP
PIC18F97J60T-I/PT
IC MCU 8BIT 128KB FLASH 100TQFP
Microchip Technology
301
In Stock
1 : $12.78000
Cut Tape (CT)
1,200 : $11.27982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
41.667MHz
EBI/EMI, Ethernet, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
70
128KB (64K x 16)
FLASH
-
3808 x 8
2V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (12x12)
100-TQFP
100 TQFP
PIC18F97J60-I/PF
IC MCU 8BIT 128KB FLASH 100TQFP
Microchip Technology
784
In Stock
1 : $13.85000
Tray
Tray
Active
Not Verified
PIC
8-Bit
41.667MHz
EBI/EMI, Ethernet, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
70
128KB (64K x 16)
FLASH
-
3808 x 8
2V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
28 SOIC
PIC18F25J10-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
122
In Stock
1 : $4.39000
Tube
Tube
Active
Not Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
21
32KB (16K x 16)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
44 TQFP
PIC18F44J10-I/PT
IC MCU 8BIT 16KB FLASH 44TQFP
Microchip Technology
1,364
In Stock
1 : $4.88000
Tray
Tray
Active
Not Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
32
16KB (8K x 16)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
64 TQFP
PIC18F66J11-I/PT
IC MCU 8BIT 64KB FLASH 64TQFP
Microchip Technology
945
In Stock
1 : $5.49000
Tray
Tray
Active
Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
52
64KB (32K x 16)
FLASH
-
3930 x 8
2V ~ 3.6V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 TQFP
PIC18F65J10-I/PT
IC MCU 8BIT 32KB FLASH 64TQFP
Microchip Technology
481
In Stock
1 : $6.12000
Tray
Tray
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
50
32KB (16K x 16)
FLASH
-
2K x 8
2V ~ 3.6V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 TQFP
PIC18F67J11-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
7,223
In Stock
1 : $6.14000
Tray
Tray
Active
Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
52
128KB (64K x 16)
FLASH
-
3930 x 8
2V ~ 3.6V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 TQFP
PIC18F67J11T-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
12,944
In Stock
1 : $6.25000
Cut Tape (CT)
1,200 : $5.18428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
52
128KB (64K x 16)
FLASH
-
3930 x 8
2V ~ 3.6V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 TQFP
PIC18F65J50-I/PT
IC MCU 8BIT 32KB FLASH 64TQFP
Microchip Technology
328
In Stock
1 : $7.36000
Tray
Tray
Active
Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, LVD, POR, PWM, WDT
49
32KB (16K x 16)
FLASH
-
3.8K x 8
2V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
80 TQFP
PIC18F87J11T-I/PT
IC MCU 8BIT 128KB FLASH 80TQFP
Microchip Technology
2,973
In Stock
1 : $9.06000
Cut Tape (CT)
1,200 : $7.48479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
48MHz
EBI/EMI, I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
68
128KB (64K x 16)
FLASH
-
3930 x 8
2V ~ 3.6V
A/D 15x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (12x12)
80-TQFP
64 TQFP
PIC18F66J60-I/PT
IC MCU 8BIT 64KB FLASH 64TQFP
Microchip Technology
894
In Stock
1 : $10.29000
Tray
Tray
Active
Verified
PIC
8-Bit
41.667MHz
Ethernet, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
39
64KB (32K x 16)
FLASH
-
3808 x 8
2V ~ 3.6V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
28 SSOP
PIC18F24J10-I/SS
IC MCU 8BIT 16KB FLASH 28SSOP
Microchip Technology
615
In Stock
1 : $4.07000
Tube
Tube
Active
Not Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
21
16KB (8K x 16)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 SOIC
PIC18F24J10-I/SO
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
776
In Stock
1 : $4.15000
Tube
Tube
Active
Not Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
21
16KB (8K x 16)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SSOP
PIC18F25J10T-I/SS
IC MCU 8BIT 32KB FLASH 28SSOP
Microchip Technology
4,150
In Stock
1 : $4.41000
Cut Tape (CT)
2,100 : $3.86794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
21
32KB (16K x 16)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 VQFN
PIC18F25J10-I/ML
IC MCU 8BIT 32KB FLASH 28QFN
Microchip Technology
305
In Stock
1 : $4.67000
Tube
Tube
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
21
32KB (16K x 16)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
44 TQFP
PIC18F45J10-I/PT
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
1,089
In Stock
1 : $5.09000
Tray
Tray
Active
Not Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
32
32KB (16K x 16)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
Showing
of 152

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.