Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 250 : $4.86200 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 2xx16b Sigma-Delta; D/A 1x10b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock Check Lead Time | 4,000 : $5.06858 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M0+ | 32-Bit | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 20x12b, 3x16b Sigma-Delta; D/A 1x10b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,500 : $5.17979 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M0+ | 32-Bit | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 20x12b, 3x16b Sigma-Delta; D/A 1x10b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP |