Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,131 In Stock | 1 : $7.01000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 34 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-UFQFN Exposed Pad | 40-QFN (6x6) | |||
2,450 In Stock | 1 : $7.44000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | 34 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-UFQFN Exposed Pad | 40-QFN (6x6) | |||
0 In Stock | 1 : $5.32000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 34 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-UFQFN Exposed Pad | 40-QFN (6x6) | |||
0 In Stock | 1 : $6.60000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | 27 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-UFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock | 1 : $6.35000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 27 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-UFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock | 1 : $6.87000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | 36 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
0 In Stock | 1 : $7.99000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | 27 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-UFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock | 1 : $8.27000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | 36 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
0 In Stock | 1 : $12.82000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit | 48MHz | CANbus, FIFO, I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 38 | 384KB (384K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 5.5V | A/D 16x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
0 In Stock | 1 : $13.57000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit | 48MHz | CANbus, FIFO, I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 54 | 384KB (384K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 5.5V | A/D 16x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-TQFP (10x10) | |||
0 In Stock | 1 : $14.75000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit | 48MHz | CANbus, FIFO, I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 84 | 384KB (384K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 5.5V | A/D 16x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | |||
0 In Stock | 2,000 : $2.89975 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 31 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 35-XFBGA, WLCSP | 35-WLCSP (2.58x2.1) | |||
0 In Stock | 2,500 : $3.06085 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 34 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-UFQFN Exposed Pad | 40-QFN (6x6) | |||
0 In Stock | 4,900 : $3.11455 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 27 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-UFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock | 2,500 : $3.11455 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 27 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-UFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock | 2,000 : $3.19510 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 31 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 35-XFBGA, WLCSP | 35-WLCSP (2.58x2.1) | |||
0 In Stock | 2,500 : $3.27564 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 36 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
0 In Stock | 1,500 : $3.27565 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 36 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
0 In Stock | 4,900 : $3.32934 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 27 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-UFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock | 2,500 : $3.32934 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 27 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-UFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock | 2,000 : $3.40989 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 31 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 35-XFBGA, WLCSP | 35-WLCSP (2.58x2.1) | |||
0 In Stock | 1,500 : $3.40989 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 36 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
0 In Stock | 980 : $3.43674 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 34 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-UFQFN Exposed Pad | 40-QFN (6x6) | |||
0 In Stock | 2,500 : $3.43674 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 34 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-UFQFN Exposed Pad | 40-QFN (6x6) | |||
0 In Stock | 1,500 : $3.49044 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 36 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-TQFP (7x7) |