Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $14.38000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 500MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 90 | 4MB (4M x 8) | FLASH | - | 256K x 8 | 1.15V ~ 1.3V | A/D 19x12b | External, Internal | 0°C ~ 95°C (TJ) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 1 : $18.15000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 396MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 90 | 4MB (4M x 8) | FLASH | - | 256K x 8 | 3V ~ 3.6V | A/D 19x12b | External, Internal | -40°C ~ 105°C (TJ) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | 60 : $15.29650 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M7 | 32-Bit | 396MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 90 | 4MB (4M x 8) | FLASH | - | 256K x 8 | 3V ~ 3.6V | A/D 19x12b | External, Internal | -40°C ~ 105°C (TJ) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | 1 : $23.99000 Tray | Tray | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M7 | 32-Bit | 500MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 90 | 4MB (4M x 8) | FLASH | - | 256K x 8 | 3V ~ 3.6V | A/D 19x12b | External, Internal | 0°C ~ 95°C (TJ) | Surface Mount | 144-LQFP (20x20) | 144-LQFP |