Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : $11.31000 Cut Tape (CT) 2,000 : $6.49759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 25-XFBGA, WLCSP | 25-WLCSP (2.02x1.93) | |||
1,410 In Stock | 1 : $7.27000 Cut Tape (CT) 2,000 : $4.80607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 25-XFBGA, WLCSP | 25-WLCSP (2.02x1.93) | |||
0 In Stock | 1 : $8.04000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 19 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock | 1 : $10.71000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 36 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
0 In Stock | 1 : $10.94000 Tray | Tray Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 19 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock | 4,900 : $4.56370 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 19 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | A/D 16x10b; D/A 2x7b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock | 980 : $4.58891 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 19 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b; D/A 2x7b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock | 2,000 : $4.74020 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | A/D 16x10b; D/A 2x7b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 25-XFBGA, WLCSP | 25-WLCSP (2.02x1.93) | |||
0 In Stock | 2,000 : $4.76541 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b; D/A 2x7b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 25-XFBGA, WLCSP | 25-WLCSP (2.02x1.93) | |||
0 In Stock | 4,900 : $4.84105 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 19 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b; D/A 2x7b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock | 2,000 : $5.01755 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b; D/A 2x7b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 25-XFBGA, WLCSP | 25-WLCSP (2.02x1.93) | |||
0 In Stock | 2,500 : $5.01755 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 36 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | A/D 16x10b; D/A 2x7b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
0 In Stock | 2,500 : $5.32011 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 36 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b; D/A 2x7b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-TQFP (7x7) |