Microcontrollers

Results: 16
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
DSP56F803BU80E
IC MCU 16BIT 64KB FLASH 100LQFP
NXP USA Inc.
846
In Stock
1 : $57.45000
Tray
Tray
Active
Verified
56800
16-Bit
80MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, WDT
16
64KB (32K x 16)
FLASH
-
2K x 16
3V ~ 3.6V
A/D 8x12b
External
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
SPC5607BK0MLQ6
DSP56F805FV80E
IC MCU 16BIT 64KB FLASH 144LQFP
NXP USA Inc.
1,019
In Stock
1 : $63.18000
Tray
Tray
Active
Not Verified
56800
16-Bit
80MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, WDT
32
64KB (32K x 16)
FLASH
-
2K x 16
3V ~ 3.6V
A/D 8x12b
External
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
MC56F8147VPYE
DSP56F807PY80E
IC MCU 16BIT 120KB FLASH 160LQFP
NXP USA Inc.
424
In Stock
1 : $67.87000
Tray
Tray
Active
Not Verified
56800
16-Bit
80MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, WDT
32
120KB (60K x 16)
FLASH
-
4K x 16
3V ~ 3.6V
A/D 16x12b
External
-40°C ~ 85°C (TA)
Surface Mount
160-LQFP (24x24)
160-LQFP
DSP56F807VF80E
DSP56F807VF80E
IC MCU 16B 120KB FLASH 160MAPBGA
NXP USA Inc.
760
In Stock
1 : $61.45000
Tray
Tray
Active
Not Verified
56800
16-Bit
80MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, WDT
32
120KB (60K x 16)
FLASH
-
4K x 16
3V ~ 3.6V
A/D 16x12b
External
-40°C ~ 85°C (TA)
Surface Mount
160-MAPBGA (15x15)
160-BGA
S912ZVMBA4F0WLFR
DSP56F801FA60E
IC MCU 16BIT 16KB FLASH 48LQFP
NXP USA Inc.
1,245
In Stock
1 : $19.44000
Tray
Tray
Active
Verified
56800
16-Bit
60MHz
SCI, SPI
POR, PWM, WDT
11
16KB (8K x 16)
FLASH
-
1K x 16
3V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
S912ZVMBA4F0WLFR
DSP56F801FA80E
IC MCU 16BIT 16KB FLASH 48LQFP
NXP USA Inc.
1,254
In Stock
1 : $30.27000
Tray
Tray
Active
Verified
56800
16-Bit
80MHz
SCI, SPI
POR, PWM, WDT
11
16KB (8K x 16)
FLASH
-
1K x 16
3V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
100-LQFP
DSP56F826BU80E
IC MCU 16BIT 64KB FLASH 100LQFP
NXP USA Inc.
430
In Stock
1 : $56.34000
Tray
Tray
Not For New Designs
Not Verified
56800
16-Bit
80MHz
EBI/EMI, SCI, SPI, SSI
POR, WDT
46
64KB (32K x 16)
FLASH
-
4K x 16
2.25V ~ 2.75V
-
External
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
TEXTISPCM1608KY/2K
DSP56F801FA80E
IC MCU 16BIT 16KB FLASH 48LQFP
Freescale Semiconductor
55
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Not Verified
56800
16-Bit
80MHz
SCI, SPI
POR, PWM, WDT
11
16KB (8K x 16)
FLASH
-
1K x 16
3V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
TEXTISPCM1608KY/2K
DSP56F801FA80
IC MCU 16BIT 20KB FLASH 48LQFP
Motorola
56
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Not Verified
56800
16-Bit
80MHz
SCI, SPI
POR, PWM, WDT
11
20KB (10K x 16)
FLASH
-
2K x 16
3V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C
Surface Mount
48-LQFP (7x7)
48-LQFP
100-LQFP
DSP56F826BU80
IC MCU 16BIT 64KB FLASH 100LQFP
NXP USA Inc.
0
In Stock
90 : $21.32500
Tray
Tray
Obsolete
Not Verified
56800
16-Bit
80MHz
EBI/EMI, SCI, SPI, SSI
POR, WDT
46
64KB (32K x 16)
FLASH
-
4K x 16
2.25V ~ 2.75V
-
External
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
DSP56F803BU80
IC MCU 16BIT 64KB FLASH 100LQFP
NXP USA Inc.
0
In Stock
90 : $22.86700
Tray
Tray
Obsolete
Not Verified
56800
16-Bit
80MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, WDT
16
64KB (32K x 16)
FLASH
-
2K x 16
3V ~ 3.6V
A/D 8x12b
External
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
SPC5607BK0MLQ6
DSP56F805FV80
IC MCU 16BIT 64KB FLASH 144LQFP
NXP USA Inc.
0
In Stock
60 : $24.53333
Tray
Tray
Obsolete
Not Verified
56800
16-Bit
80MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, WDT
32
64KB (32K x 16)
FLASH
-
2K x 16
3V ~ 3.6V
A/D 8x12b
External
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
DSP56F807VF80E
DSP56F807VF80
IC MCU 16B 120KB FLASH 160MAPBGA
NXP USA Inc.
0
In Stock
630 : $26.58316
Tray
Tray
Obsolete
Not Verified
56800
16-Bit
80MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, WDT
32
120KB (60K x 16)
FLASH
-
4K x 16
3V ~ 3.6V
A/D 16x12b
External
-40°C ~ 85°C (TA)
Surface Mount
160-MAPBGA (15x15)
160-BGA
128-LQFP
DSP56F827FG80E
IC MCU 16BIT 128KB FLASH 128LQFP
NXP USA Inc.
0
In Stock
360 : $39.32683
Tray
Tray
Not For New Designs
Not Verified
56800
16-Bit
80MHz
EBI/EMI, SCI, SPI, SSI
POR, PWM, WDT
64
128KB (64K x 16)
FLASH
-
4K x 16
2.25V ~ 2.75V
A/D 10x12b
External
-40°C ~ 85°C (TA)
Surface Mount
128-LQFP (14x20)
128-LQFP
S9S12VR48AF0CLC
DSP56F802TA80E
IC MCU 16BIT 16KB FLASH 32LQFP
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
56800
16-Bit
80MHz
SCI
POR, PWM, WDT
8
16KB (8K x 16)
FLASH
-
1K x 16
3V ~ 3.6V
A/D 5x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
S9S12VR48AF0CLC
DSP56F802TA60E
IC MCU 16BIT 16KB FLASH 32LQFP
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
56800
16-Bit
60MHz
SCI
POR, PWM, WDT
8
16KB (8K x 16)
FLASH
-
1K x 16
3V ~ 3.6V
A/D 5x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
Showing
of 16

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.