Microcontrollers

Results: 167
Stocking Options
Environmental Options
Media
Exclude
167Results
Applied FiltersRemove All

Showing
of 167
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8 DIP
IC MCU 8BIT 3.5KB OTP 8DIP
Microchip Technology
1,160
In Stock
1 : $5.39000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
3.5KB (2K x 14)
OTP
16 x 8
128 x 8
3V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 SOIC
IC MCU 8BIT 768B OTP 8SOIJ
Microchip Technology
994
In Stock
1 : $2.03000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
OTP
-
25 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
8-SOIJ
8-SOIC (0.209", 5.30mm Width)
8 SOIC
IC MCU 8BIT 768B OTP 8SOIC
Microchip Technology
7,387
In Stock
1 : $2.08000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
OTP
-
25 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 DIP
IC MCU 8BIT 768B OTP 8DIP
Microchip Technology
7,664
In Stock
1 : $2.14000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
OTP
-
25 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 DIP
IC MCU 8BIT 1.5KB OTP 8DIP
Microchip Technology
302
In Stock
1 : $2.17000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
OTP
-
41 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 SOIC
IC MCU 8BIT 768B OTP 8SOIJ
Microchip Technology
3,312
In Stock
1 : $2.28000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
OTP
-
25 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIJ
8-SOIC (0.209", 5.30mm Width)
8 SOIC
IC MCU 8BIT 1.5KB OTP 8SOIJ
Microchip Technology
1,297
In Stock
1 : $2.34000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
OTP
-
41 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIJ
8-SOIC (0.209", 5.30mm Width)
8 SOIC
IC MCU 8BIT 1.75KB OTP 8SOIJ
Microchip Technology
3,381
In Stock
1 : $3.91000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.75KB (1K x 14)
OTP
-
128 x 8
3V ~ 5.5V
A/D 4x8b
Internal
0°C ~ 70°C (TA)
Surface Mount
8-SOIJ
8-SOIC (0.209", 5.30mm Width)
8 DIP
IC MCU 8BIT 1.75KB OTP 8DIP
Microchip Technology
528
In Stock
1 : $3.94000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.75KB (1K x 14)
OTP
-
128 x 8
3V ~ 5.5V
A/D 4x8b
Internal
0°C ~ 70°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 DIP
IC MCU 8BIT 768B OTP 8DIP
Microchip Technology
556
In Stock
1 : $4.06000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
OTP
-
25 x 8
2.5V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 SOIC
IC MCU 8BIT 1.5KB OTP 8SOIJ
Microchip Technology
151
In Stock
1 : $2.08000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
OTP
-
41 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
8-SOIJ
8-SOIC (0.209", 5.30mm Width)
8 SOIC
IC MCU 8BIT 768B OTP 8SOIJ
Microchip Technology
4,027
In Stock
1 : $2.37000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
OTP
-
25 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIJ
8-SOIC (0.209", 5.30mm Width)
8 DIP
IC MCU 8BIT 768B OTP 8DIP
Microchip Technology
677
In Stock
1 : $2.37000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
OTP
-
25 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 SOIC
IC MCU 8BIT 1.5KB OTP 8SOIC
Microchip Technology
175
In Stock
1 : $2.43000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
OTP
-
41 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 DIP
IC MCU 8BIT 1.5KB OTP 8DIP
Microchip Technology
321
In Stock
1 : $2.45000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
OTP
-
41 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 SOIC
IC MCU 8BIT 1.5KB OTP 8SOIJ
Microchip Technology
253
In Stock
1 : $2.46000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
OTP
-
41 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIJ
8-SOIC (0.209", 5.30mm Width)
8 DIP
IC MCU 8BIT 768B OTP 8DIP
Microchip Technology
391
In Stock
1 : $2.52000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
OTP
-
25 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 125°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 SOIC
IC MCU 8BIT 1.5KB OTP 8SOIC
Microchip Technology
345
In Stock
1 : $2.52000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
OTP
-
41 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 DIP
IC MCU 8BIT 768B OTP 8DIP
Microchip Technology
360
In Stock
1 : $2.80000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
OTP
16 x 8
25 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 DIP
IC MCU 8BIT 1.5KB OTP 8DIP
Microchip Technology
463
In Stock
1 : $2.85000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
OTP
16 x 8
41 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 SOIC
IC MCU 8BIT 1.5KB OTP 8SOIJ
Microchip Technology
385
In Stock
1 : $2.85000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
OTP
16 x 8
41 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
8-SOIJ
8-SOIC (0.209", 5.30mm Width)
8 SOIC
IC MCU 8BIT 1.5KB OTP 8SOIC
Microchip Technology
210
In Stock
1 : $2.92000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
OTP
16 x 8
41 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 768B OTP 8SOIJ
Microchip Technology
958
In Stock
1 : $3.69000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
OTP
-
25 x 8
2.5V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
8-SOIJ
8-SOIC (0.209", 5.30mm Width)
8 SOIC
IC MCU 8BIT 1.5KB OTP 8SOIJ
Microchip Technology
384
In Stock
1 : $4.08000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
OTP
-
41 x 8
2.5V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
8-SOIJ
8-SOIC (0.209", 5.30mm Width)
8 SOIC
IC MCU 8BIT 768B OTP 8SOIJ
Microchip Technology
235
In Stock
1 : $4.08000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
OTP
-
25 x 8
2.5V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIJ
8-SOIC (0.209", 5.30mm Width)
Showing
of 167

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.