Microcontrollers

Results: 48
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Connectivity
EBI/EMI, I2C, SPI, UART/USARTEBI/EMI, I2C, SPI, UART/USART, USBI2C, SPI, UART/USARTI2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
2540
Program Memory Size
16KB (16K x 8)32KB (32K x 8)64KB (64K x 8)
RAM Size
2.25K x 84.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.25V2.7V ~ 5.5V
Data Converters
-A/D 21x10bA/D 32x10b
Supplier Device Package
32-LQFP (7x7)32-QFN (5x5)48-TQFP (7x7)
Package / Case
32-LQFP32-VFQFN Exposed Pad48-TQFPDie
Stocking Options
Environmental Options
Media
Marketplace Product
48Results
Applied FiltersRemove All

Showing
of 48
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48-TQFP
C8051F382-GQ
IC MCU 8BIT 32KB FLASH 48TQFP
Silicon Labs
4,381
In Stock
1 : $9.65000
Tray
Tray
ActiveNot Verified80518-Bit48 MIPSEBI/EMI, I2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT4032KB (32K x 8)FLASH-2.25K x 82.7V ~ 5.25VA/D 32x10bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP (7x7)48-TQFP
32-QFN PKG
C8051F381-GMR
IC MCU 8BIT 64KB FLASH 32QFN
Silicon Labs
4,955
In Stock
1 : $10.35000
Cut Tape (CT)
1,500 : $5.86956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2564KB (64K x 8)FLASH-4.25K x 82.7V ~ 5.25VA/D 21x10bInternal-40°C ~ 85°C (TA)Surface Mount32-QFN (5x5)32-VFQFN Exposed Pad
32-QFN PKG
C8051F381-GM
IC MCU 8BIT 64KB FLASH 32QFN
Silicon Labs
5,519
In Stock
1 : $10.35000
Tube
Tube
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2564KB (64K x 8)FLASH-4.25K x 82.7V ~ 5.25VA/D 21x10bInternal-40°C ~ 85°C (TA)Surface Mount32-QFN (5x5)32-VFQFN Exposed Pad
48-TQFP
C8051F380-GQ
IC MCU 8BIT 64KB FLASH 48TQFP
Silicon Labs
8,859
In Stock
1 : $11.56000
Tray
Tray
ActiveNot Verified80518-Bit48 MIPSEBI/EMI, I2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT4064KB (64K x 8)FLASH-4.25K x 82.7V ~ 5.25VA/D 32x10bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP (7x7)48-TQFP
32-QFN
C8051F38C-GM
IC MCU 8BIT 16KB FLASH 32QFN
Silicon Labs
7,236
In Stock
1 : $7.56000
Tube
Tube
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2516KB (16K x 8)FLASH-2.25K x 82.7V ~ 5.25VA/D 21x10bInternal-40°C ~ 85°C (TA)Surface Mount32-QFN (5x5)32-VFQFN Exposed Pad
32-LQFP
C8051F383-GQ
IC MCU 8BIT 32KB FLASH 32LQFP
Silicon Labs
1,261
In Stock
1 : $9.25000
Tray
Tray
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2532KB (32K x 8)FLASH-2.25K x 82.7V ~ 5.25VA/D 21x10bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP (7x7)32-LQFP
32-LQFP
C8051F383-GQR
IC MCU 8BIT 32KB FLASH 32LQFP
Silicon Labs
900
In Stock
1 : $9.25000
Cut Tape (CT)
500 : $6.02220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2532KB (32K x 8)FLASH-2.25K x 82.7V ~ 5.25VA/D 21x10bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP (7x7)32-LQFP
32-LQFP
C8051F387-GQ
IC MCU 8BIT 32KB FLASH 32LQFP
Silicon Labs
1,306
In Stock
1 : $9.72000
Tray
Tray
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2532KB (32K x 8)FLASH-2.25K x 82.7V ~ 5.25V-Internal-40°C ~ 85°C (TA)Surface Mount32-LQFP (7x7)32-LQFP
32-LQFP
C8051F385-GQR
IC MCU 8BIT 64KB FLASH 32LQFP
Silicon Labs
975
In Stock
1 : $10.35000
Cut Tape (CT)
500 : $6.73914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2564KB (64K x 8)FLASH-4.25K x 82.7V ~ 5.25V-Internal-40°C ~ 85°C (TA)Surface Mount32-LQFP (7x7)32-LQFP
48-TQFP
C8051F388-B-GQ
IC MCU 8BIT 64KB FLASH 48TQFP
Silicon Labs
431
In Stock
1 : $10.35000
Tray
Tray
ActiveNot Verified80518-Bit48 MIPSEBI/EMI, I2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT4064KB (64K x 8)FLASH-4.25K x 82.7V ~ 5.25VA/D 32x10bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP (7x7)48-TQFP
48-TQFP
C8051F384-GQ
IC MCU 8BIT 64KB FLASH 48TQFP
Silicon Labs
2,795
In Stock
1 : $10.93000
Tray
Tray
ActiveNot Verified80518-Bit48 MIPSEBI/EMI, I2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT4064KB (64K x 8)FLASH-4.25K x 82.7V ~ 5.25V-Internal-40°C ~ 85°C (TA)Surface Mount48-TQFP (7x7)48-TQFP
32-LQFP
C8051F381-GQR
IC MCU 8BIT 64KB FLASH 32LQFP
Silicon Labs
502
In Stock
1 : $10.93000
Cut Tape (CT)
500 : $7.12150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2564KB (64K x 8)FLASH-4.25K x 82.7V ~ 5.25VA/D 21x10bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP (7x7)32-LQFP
48-TQFP
C8051F380-GQR
IC MCU 8BIT 64KB FLASH 48TQFP
Silicon Labs
5,002
In Stock
1 : $11.56000
Cut Tape (CT)
500 : $7.52774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot Verified80518-Bit48 MIPSEBI/EMI, I2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT4064KB (64K x 8)FLASH-4.25K x 82.7V ~ 5.25VA/D 32x10bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP (7x7)48-TQFP
32-LQFP
C8051F38C-GQ
IC MCU 8BIT 16KB FLASH 32LQFP
Silicon Labs
3,197
In Stock
1 : $8.04000
Tray
Tray
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2516KB (16K x 8)FLASH-2.25K x 82.7V ~ 5.25VA/D 21x10bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP (7x7)32-LQFP
32-LQFP
C8051F38B-B-GQ
IC MCU 8BIT 32KB FLASH 32LQFP
Silicon Labs
250
In Stock
1 : $9.19000
Tray
Tray
Not For New DesignsNot Verified80518-Bit48 MIPSI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2532KB (32K x 8)FLASH-2.25K x 82.7V ~ 5.25VA/D 21x10bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP (7x7)32-LQFP
48-TQFP
C8051F386-GQ
IC MCU 8BIT 32KB FLASH 48TQFP
Silicon Labs
1,328
In Stock
1 : $9.25000
Tray
Tray
ActiveNot Verified80518-Bit48 MIPSEBI/EMI, I2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT4032KB (32K x 8)FLASH-2.25K x 82.7V ~ 5.25V-Internal-40°C ~ 85°C (TA)Surface Mount48-TQFP (7x7)48-TQFP
32-QFN PKG
C8051F385-GM
IC MCU 8BIT 64KB FLASH 32QFN
Silicon Labs
1,533
In Stock
1 : $9.83000
Tray
Tray
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2564KB (64K x 8)FLASH-4.25K x 82.7V ~ 5.25V-Internal-40°C ~ 85°C (TA)Surface Mount32-QFN (5x5)32-VFQFN Exposed Pad
32-LQFP
C8051F389-B-GQ
IC MCU 8BIT 64KB FLASH 32LQFP
Silicon Labs
548
In Stock
1 : $9.83000
Tray
Tray
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2564KB (64K x 8)FLASH-4.25K x 82.7V ~ 5.25VA/D 21x10bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP (7x7)32-LQFP
48-TQFP
C8051F388-B-GQR
IC MCU 8BIT 64KB FLASH 48TQFP
Silicon Labs
1,365
In Stock
1 : $10.35000
Cut Tape (CT)
500 : $6.73914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot Verified80518-Bit48 MIPSEBI/EMI, I2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT4064KB (64K x 8)FLASH-4.25K x 82.7V ~ 5.25VA/D 32x10bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP (7x7)48-TQFP
32-LQFP
C8051F381-GQ
IC MCU 8BIT 64KB FLASH 32LQFP
Silicon Labs
59
In Stock
1 : $10.93000
Tray
Tray
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2564KB (64K x 8)FLASH-4.25K x 82.7V ~ 5.25VA/D 21x10bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP (7x7)32-LQFP
32-QFN PKG
C8051F383-GM
IC MCU 8BIT 32KB FLASH 32QFN
Silicon Labs
33
In Stock
1 : $9.72000
Tray
Tray
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2532KB (32K x 8)FLASH-2.25K x 82.7V ~ 5.25VA/D 21x10bInternal-40°C ~ 85°C (TA)Surface Mount32-QFN (5x5)32-VFQFN Exposed Pad
32-LQFP
C8051F385-GQ
IC MCU 8BIT 64KB FLASH 32LQFP
Silicon Labs
0
In Stock
Check Lead Time
1 : $10.35000
Tray
Tray
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2564KB (64K x 8)FLASH-4.25K x 82.7V ~ 5.25V-Internal-40°C ~ 85°C (TA)Surface Mount32-LQFP (7x7)32-LQFP
32-QFN PKG
C8051F387-GM
IC MCU 8BIT 32KB FLASH 32QFN
Silicon Labs
0
In Stock
Check Lead Time
1 : $9.19000
Tube
Tube
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2532KB (32K x 8)FLASH-2.25K x 82.7V ~ 5.25V-Internal-40°C ~ 85°C (TA)Surface Mount32-QFN (5x5)32-VFQFN Exposed Pad
32-QFN
C8051F389-B-GM
IC MCU 8BIT 64KB FLASH 32QFN
Silicon Labs
0
In Stock
Check Lead Time
1 : $9.36000
Tube
Tube
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2564KB (64K x 8)FLASH-4.25K x 82.7V ~ 5.25VA/D 21x10bInternal-40°C ~ 85°C (TA)Surface Mount32-QFN (5x5)32-VFQFN Exposed Pad
32-QFN
C8051F38C-GMR
IC MCU 8BIT 16KB FLASH 32QFN
Silicon Labs
0
In Stock
Check Lead Time
1,500 : $3.99321
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNot Verified80518-Bit48 MIPSI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2516KB (16K x 8)FLASH-2.25K x 82.7V ~ 5.25VA/D 21x10bInternal-40°C ~ 85°C (TA)Surface Mount32-QFN (5x5)32-VFQFN Exposed Pad
Showing
of 48

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.