Microcontrollers

Results: 202
Stocking Options
Environmental Options
Media
Exclude
202Results
Applied FiltersRemove All

Showing
of 202
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
PIC16F1824-I/SL
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
5,725
In Stock
1 : $2.37000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
16 QFN
PIC16F1824-I/ML
IC MCU 8BIT 7KB FLASH 16QFN
Microchip Technology
2,227
In Stock
1 : $2.54000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
14 SOIC
PIC16F1825-I/SL
IC MCU 8BIT 14KB FLASH 14SOIC
Microchip Technology
14,796
In Stock
1 : $2.57000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F1824-E/SL
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
1,277
In Stock
1 : $2.57000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
PIC16F1825-I/ST
IC MCU 8BIT 14KB FLASH 14TSSOP
Microchip Technology
9,528
In Stock
1 : $2.71000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
18 SOIC
PIC16F1826-I/SO
IC MCU 8BIT 3.5KB FLASH 18SOIC
Microchip Technology
1,279
In Stock
1 : $2.71000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
3.5KB (2K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
14-DPIP
PIC16F1824-I/P
IC MCU 8BIT 7KB FLASH 14DIP
Microchip Technology
655
In Stock
1 : $2.76000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
16 QFN
PIC16F1825-I/ML
IC MCU 8BIT 14KB FLASH 16QFN
Microchip Technology
1,914
In Stock
1 : $2.77000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
14-TSSOP
PIC16F1825T-I/ST
IC MCU 8BIT 14KB FLASH 14TSSOP
Microchip Technology
11,293
In Stock
1 : $2.82000
Cut Tape (CT)
2,500 : $2.32030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
18 SOIC
PIC16F1826T-I/SO
IC MCU 8BIT 3.5KB FLASH 18SOIC
Microchip Technology
1,780
In Stock
1 : $2.82000
Cut Tape (CT)
1,100 : $2.32030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
3.5KB (2K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
16 QFN
PIC16LF1825T-I/ML
IC MCU 8BIT 14KB FLASH 16QFN
Microchip Technology
824
In Stock
1 : $2.88000
Cut Tape (CT)
3,300 : $2.39869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
20 TSSOP
PIC16F1829-I/SS
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
3,411
In Stock
1 : $2.96000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 TSSOP
PIC16F1827T-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
5,541
In Stock
1 : $2.99000
Cut Tape (CT)
1,600 : $2.49275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
7KB (4K x 14)
FLASH
256 x 8
384 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 QFN EP
PIC16F1828-I/ML
IC MCU 8BIT 7KB FLASH 20QFN
Microchip Technology
6,343
In Stock
1 : $3.01000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
18-DIP
PIC16F1826-I/P
IC MCU 8BIT 3.5KB FLASH 18DIP
Microchip Technology
1,388
In Stock
1 : $3.04000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
3.5KB (2K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
18 SOIC
PIC16F1847-I/SO
IC MCU 8BIT 14KB FLASH 18SOIC
Microchip Technology
2,805
In Stock
1 : $3.06000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
15
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
18 SOIC
PIC16LF1847-I/SO
IC MCU 8BIT 14KB FLASH 18SOIC
Microchip Technology
1,620
In Stock
1 : $3.06000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
15
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
20 TSSOP
PIC16F1829T-I/SS
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
5,039
In Stock
1 : $3.07000
Cut Tape (CT)
1,600 : $2.55545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 SOIC
PIC16F1829-I/SO
IC MCU 8BIT 14KB FLASH 20SOIC
Microchip Technology
1,526
In Stock
1 : $3.29000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20 QFN EP
PIC16F1829-E/ML
IC MCU 8BIT 14KB FLASH 20QFN
Microchip Technology
1,565
In Stock
1 : $3.50000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
18-DIP
PIC16F1847-I/P
IC MCU 8BIT 14KB FLASH 18DIP
Microchip Technology
1,058
In Stock
1 : $3.54000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
15
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
20 PDIP
PIC16F1829-I/P
IC MCU 8BIT 14KB FLASH 20DIP
Microchip Technology
1,956
In Stock
1 : $3.84000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
20-PDIP
20-DIP (0.300", 7.62mm)
14 SOIC
PIC16F1824T-I/SL
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
321
In Stock
1 : $2.45000
Cut Tape (CT)
2,600 : $2.02242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
16 QFN
PIC16LF1824-I/ML
IC MCU 8BIT 7KB FLASH 16QFN
Microchip Technology
5,934
In Stock
1 : $2.54000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
14-TSSOP
PIC16F1824-I/ST
IC MCU 8BIT 7KB FLASH 14TSSOP
Microchip Technology
1,986
In Stock
1 : $2.57000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 202

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.