Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $8.29000 Cut Tape (CT) 1,500 : $6.80823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
0 In Stock | 1 : $11.53000 Cut Tape (CT) 1,500 : $9.49269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
3,294 In Stock | 1 : $8.51000 Cut Tape (CT) 4,000 : $7.01941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | |||
0 In Stock | 1 : $11.87000 Cut Tape (CT) 4,000 : $9.76988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | |||
0 In Stock | 1 : $12.11000 Cut Tape (CT) 1,500 : $9.95051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
0 In Stock | 1 : $8.68000 Cut Tape (CT) 1,500 : $7.16074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
0 In Stock | 1 : $11.29000 Cut Tape (CT) 4,000 : $9.30038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | |||
0 In Stock | 4,000 : $6.68964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-XFBGA, WLCSP | 64-WLCSP (3.58x3.28) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-XFBGA, WLCSP | 64-WLCSP (3.58x3.28) |