Microcontrollers

Results: 14
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20 UFQFN
STM8S003F3U6TR
IC MCU 8BIT 8KB FLASH 20UFQFPN
STMicroelectronics
6,250
In Stock
1 : $1.49000
Cut Tape (CT)
3,000 : $0.69850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
8-SOIC
STM8L050J3M3TR
IC MCU 8BIT 8KB FLASH 8SOIC
STMicroelectronics
3,115
In Stock
1 : $1.76000
Cut Tape (CT)
2,500 : $0.84778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT
6
8KB (8K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 4x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20-UFQFPN
STM8L101F3U6ATR
IC MCU 8BIT 8KB FLASH 20UFQFPN
STMicroelectronics
16,811
In Stock
1 : $2.41000
Cut Tape (CT)
3,000 : $1.18224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, SPI, UART/USART
Infrared, POR, PWM, WDT
18
8KB (8K x 8)
FLASH
2K x 8
1.5K x 8
1.65V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
8-SOIC
STM8S001J3M3TR
IC MCU 8BIT 8KB FLASH 8SO
STMicroelectronics
49,798
In Stock
1 : $1.42000
Cut Tape (CT)
2,500 : $0.58375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 3x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20 TSSOP
STM8S003F3P6
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
41,234
In Stock
1 : $1.46000
Tube
Tube
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20 TSSOP
STM32F070F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
192
In Stock
1 : $3.02000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART, USB
DMA, POR, PWM, WDT
15
32KB (32K x 8)
FLASH
-
6K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
STM8LxxxF3P6
STM8L051F3P6TR
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
3,945
In Stock
1 : $1.96000
Cut Tape (CT)
2,500 : $0.94490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
18
8KB (8K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-LQFP
STM8S003K3T6C
IC MCU 8BIT 8KB FLASH 32LQFP
STMicroelectronics
512
In Stock
1 : $2.23000
Tray
Tray
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
28
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
STM8S903K3T6C
IC MCU 8BIT 8KB FLASH 32LQFP
STMicroelectronics
1,455
In Stock
1 : $2.31000
Tray
Tray
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
28
8KB (8K x 8)
FLASH
640 x 8
1K x 8
2.95V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
32-LQFP
20-TSSOP
STM8L101F3P6
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
1,542
In Stock
1 : $2.51000
Tray
Tray
Active
Not Verified
STM8
8-Bit
16MHz
I2C, SPI, UART/USART
Infrared, POR, PWM, WDT
18
8KB (8K x 8)
FLASH
2K x 8
1.5K x 8
1.65V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
STM8L152R8T6
STM8L052R8T6TR
IC MCU 8BIT 64KB FLASH 64LQFP
STMicroelectronics
1,865
In Stock
1 : $3.70000
Cut Tape (CT)
1,000 : $1.72599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT
54
64KB (64K x 8)
FLASH
256 x 8
4K x 8
1.8V ~ 3.6V
A/D 28x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM8L151C8T6
IC MCU 8BIT 64KB FLASH 48LQFP
STMicroelectronics
883
In Stock
1 : $5.26000
Tray
Tray
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
41
64KB (64K x 8)
FLASH
2K x 8
4K x 8
1.8V ~ 3.6V
A/D 25x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
20-UFQFPN
STM8L101F3U6TR
IC MCU 8BIT 8KB FLASH 20UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
1 : $2.41000
Cut Tape (CT)
3,000 : $1.18224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, SPI, UART/USART
Infrared, POR, PWM, WDT
18
8KB (8K x 8)
FLASH
2K x 8
1.5K x 8
1.65V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
32-LQFP
STM8S103K3T6CTR
IC MCU 8BIT 8KB FLASH 32LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1 : $2.77000
Cut Tape (CT)
2,400 : $1.38978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
28
8KB (8K x 8)
FLASH
640 x 8
1K x 8
2.95V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
Showing
of 14

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.