Microcontrollers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SOIC Top View
PIC12C671-04/SM
IC MCU 8BIT 1.75KB OTP 8SOIJ
Microchip Technology
3,502
In Stock
1 : $3.98000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.75KB (1K x 14)
OTP
-
128 x 8
3V ~ 5.5V
A/D 4x8b
Internal
0°C ~ 70°C (TA)
Surface Mount
8-SOIJ
8-SOIC (0.209", 5.30mm Width)
30-LSSOP
R5F102AAASP#30
IC MCU 16BIT 16KB FLASH 30LSSOP
Renesas Electronics Corporation
216
In Stock
1 : $2.43000
Tray
Tray
Last Time Buy
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
23
16KB (16K x 8)
FLASH
2K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x8/10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
30-LSSOP
30-LSSOP (0.240", 6.10mm Width)
8 SOIC
PIC12F675-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
0
In Stock
Check Lead Time
100 : $2.11650
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
5
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.