Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
100 LQFP
ATSAMV70N19B-AABT
IC MCU 32BIT 512KB FLASH 100LQFP
Microchip Technology
1,134
In Stock
1 : $17.58000
Cut Tape (CT)
1,000 : $14.62102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
75
512KB (512K x 8)
FLASH
-
256K x 8
3V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
ATSAME70N20B-ANT
IC MCU 32BIT 1MB FLASH 100LQFP
Microchip Technology
1,907
In Stock
1 : $21.19000
Cut Tape (CT)
1,000 : $17.44291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
75
1MB (1M x 8)
FLASH
-
384K x 8
1.7V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.