Microcontrollers

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
STM8S003F3P6TR
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
52,378
In Stock
1 : $1.46000
Cut Tape (CT)
2,500 : $0.68323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
28 UFQFN
STM32G031G8U6
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
3,438
In Stock
1 : $3.56000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
STM8LxxxF3P6
STM8L051F3P6TR
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
3,945
In Stock
1 : $1.96000
Cut Tape (CT)
2,500 : $0.94602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
18
8KB (8K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-UFQFN
STM8L101F1U6ATR
IC MCU 8BIT 2KB FLASH 20UFQFPN
STMicroelectronics
18,000
In Stock
1 : $2.15000
Cut Tape (CT)
3,000 : $0.94061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, SPI, UART/USART
Infrared, POR, PWM, WDT
18
2KB (2K x 8)
FLASH
-
1.5K x 8
1.65V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
20-UFQFPN
STM8L101F2U6ATR
IC MCU 8BIT 4KB FLASH 20UFQFPN
STMicroelectronics
3,000
In Stock
1 : $2.22000
Cut Tape (CT)
3,000 : $0.97258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, SPI, UART/USART
Infrared, POR, PWM, WDT
18
4KB (4K x 8)
FLASH
-
1.5K x 8
1.65V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
100 LQFP
STM32F302VET6TR
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
4,996
In Stock
1 : $16.45000
Cut Tape (CT)
1,000 : $9.95689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
86
512KB (512K x 8)
FLASH
-
64K x 8
2V ~ 3.6V
A/D 17x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
STM32F429IEH6
STM32F437IIH6TR
IC MCU 32BIT 2MB FLASH 176UFBGA
STMicroelectronics
1,800
In Stock
1 : $29.01000
Cut Tape (CT)
1,500 : $18.12926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
2MB (2M x 8)
FLASH
-
256K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176+25UFBGA (10x10)
201-UFBGA
28 UFQFN
STM8L151G4U6TR
IC MCU 8BIT 16KB FLASH 28UFQFPN
STMicroelectronics
3,905
In Stock
1 : $3.56000
Cut Tape (CT)
3,000 : $1.82034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
26
16KB (16K x 8)
FLASH
1K x 8
2K x 8
1.8V ~ 3.6V
A/D 18x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
144 LQFP
STM32F205ZGT6TR
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
450
In Stock
1 : $26.02000
Cut Tape (CT)
500 : $16.65014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
120MHz
CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
1MB (1M x 8)
FLASH
-
132K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
8-SO
STM8L001J3M3
IC MCU 8BIT 8KB FLASH 8SO
STMicroelectronics
911
In Stock
1 : $1.46000
Tube
Tube
Active
Not Verified
STM8
8-Bit
16MHz
I2C, SPI, UART/USART
DMA, IR, POR, PWM, WDT
6
8KB (8K x 8)
FLASH
2K x 8
1.5K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8-SOIC
STM8L001J3M3TR
IC MCU 8BIT 8KB FLASH 8SOIC
STMicroelectronics
37
In Stock
1 : $1.46000
Cut Tape (CT)
2,500 : $0.68792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, SPI, UART/USART
DMA, IR, POR, PWM, WDT
6
8KB (8K x 8)
FLASH
2K x 8
1.5K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20-SOIC 0.295
STM8S103F2M6TR
IC MCU 8BIT 4KB FLASH 20SO
STMicroelectronics
1,000
In Stock
1 : $3.03000
Cut Tape (CT)
1,000 : $1.58895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
4KB (4K x 8)
FLASH
640 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SO
20-SOIC (0.295", 7.50mm Width)
20-TSSOP
STM8L101F3P6TR
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
Check Lead Time
1 : $2.51000
Cut Tape (CT)
2,500 : $1.24482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, SPI, UART/USART
Infrared, POR, PWM, WDT
18
8KB (8K x 8)
FLASH
2K x 8
1.5K x 8
1.65V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
Showing
of 13

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.