Microcontrollers

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-LQFP
STM32F405RGT7
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
405
In Stock
1 : $20.07000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
51
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
144-UFBGA
STM32F413ZHJ6
IC MCU 32BIT 1.5MB FLSH 144UFBGA
STMicroelectronics
5,944
In Stock
1 : $21.96000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
100MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
1.5MB (1.5M x 8)
FLASH
-
320K x 8
1.7V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-UFBGA (10x10)
144-UFBGA
144 LQFP
STM32F723ZCT6
IC MCU 32BIT 256KB FLASH 144LQFP
STMicroelectronics
196
In Stock
1 : $22.40000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
112
256KB (256K x 8)
FLASH
-
256K x 8
1.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.