Microcontrollers

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-LQFP
STM32F030R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
108,455
In Stock
1 : $3.94000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
55
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 18x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
64-LQFP
TL16C550CPTR
MSP430FR2355TPTR
IC MCU 16BIT 32KB FRAM 48LQFP
Texas Instruments
2,823
In Stock
1 : $5.24000
Cut Tape (CT)
1,000 : $2.89397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
24MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
44
32KB (32K x 8)
FRAM
-
4K x 8
1.8V ~ 3.6V
A/D 12x12b; D/A 4x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32F072CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
22,753
In Stock
1 : $7.63000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
-
16K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64-LQFP
STM32F072RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
1,213
In Stock
1 : $8.05000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
51
128KB (128K x 8)
FLASH
-
16K x 8
1.65V ~ 3.6V
A/D 19x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
48-LQFP
STM32F103C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
2,457
In Stock
1 : $9.43000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
64KB (64K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
48-LQFP
32-LQFP
STM32F030K6T6TR
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
14,779
In Stock
1 : $2.82000
Cut Tape (CT)
2,400 : $1.42359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
STM32F072C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
3,688
In Stock
1 : $6.87000
Cut Tape (CT)
2,400 : $3.77753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
-
16K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.