Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94 In Stock | 1 : $9.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, POR, PWM, WDT | 25 | 64KB (64K x 8) | FLASH | - | 12K x 8 | 2V ~ 3.6V | A/D 9x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
10 In Stock | 1 : $6.68000 Bulk | Bulk | Active | - | ARM® Cortex®-M4 | 32-Bit | 170MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 11x12b SAR; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP |