Microcontrollers

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
100 LQFP
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
12,962
In Stock
1 : $12.55000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
83
512KB (512K x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
64 LQFP
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
1,821
In Stock
1 : $16.75000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
52
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
100 LQFP
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
6,338
In Stock
1 : $17.78000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
83
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
64 LQFP
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
1,916
In Stock
1 : $17.91000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
52
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
STM32F303ZET7
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
1,219
In Stock
1 : $18.69000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
115
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
100 LQFP
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
3,129
In Stock
1 : $19.16000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
83
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
132-UFBGA
IC MCU 32BIT 1MB FLASH 132UFBGA
STMicroelectronics
1,446
In Stock
1 : $19.99000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
110
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 19x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
132-UFBGA (7x7)
132-UFBGA
STM32F303ZET7
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
575
In Stock
1 : $21.23000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
115
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
64 LQFP
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
986
In Stock
1 : $13.55000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
52
512KB (512K x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
169-UFBGA
IC MCU 32BIT 1MB FLASH 169UFBGA
STMicroelectronics
6,293
In Stock
1 : $16.24000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
136
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
169-UFBGA (7x7)
169-UFBGA
132-UFBGA
IC MCU 32BIT 1MB FLASH 132UFBGA
STMicroelectronics
2,301
In Stock
1 : $17.60000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
110
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 19x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
132-UFBGA (7x7)
132-UFBGA
STM32F303ZET7
IC MCU 32BIT 512KB FLASH 144LQFP
STMicroelectronics
471
In Stock
1 : $16.51000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
115
512KB (512K x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
132-UFBGA
IC MCU 32BIT 512KB FLSH 132UFBGA
STMicroelectronics
1,698
In Stock
1 : $13.36000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
110
512KB (512K x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 19x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
132-UFBGA (7x7)
132-UFBGA
100-WLCSP
IC MCU 32BIT 1MB FLASH 100WLCSP
STMicroelectronics
2,843
In Stock
1 : $15.76000
Cut Tape (CT)
5,000 : $8.68283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
83
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-WLCSP (4.62x4.14)
100-UFBGA, WLCSP
169-UFBGA
IC MCU 32BIT 1MB FLASH 169UFBGA
STMicroelectronics
2,282
In Stock
1 : $21.70000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
136
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
169-UFBGA (7x7)
169-UFBGA
169-UFBGA
IC MCU 32BIT 512KB FLSH 169UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
1 : $16.14000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
136
512KB (512K x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
169-UFBGA (7x7)
169-UFBGA
Showing
of 16

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.