Microcontrollers

Results: 97
Stocking Options
Environmental Options
Media
Exclude
97Results

Showing
of 97
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-TSSOP
STM32F030F4P6TR
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
25,216
In Stock
1 : $2.38000
Cut Tape (CT)
2,500 : $1.18198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM32F030F4P6
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
11,730
In Stock
1 : $2.38000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
20-TSSOP (0.173", 4.40mm Width)
497~5B_ME_V2~T~48
STM32F030C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
13,321
In Stock
1 : $3.83000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32F030C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
12,924
In Stock
1 : $3.83000
Cut Tape (CT)
2,400 : $1.99054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64-LQFP
STM32F030R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
108,525
In Stock
1 : $3.98000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
55
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 18x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
64-LQFP
32 UFQFP
STM32F051K8U6TR
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
21,950
In Stock
1 : $5.57000
Cut Tape (CT)
3,000 : $2.98109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
497~5B_ME_V2~T~48
STM32F072CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
22,775
In Stock
1 : $6.55000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
-
16K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32F072C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
733
In Stock
1 : $6.95000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
-
16K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
48-UFQFPN
STM32F072CBU6TR
IC MCU 32BIT 128KB FLSH 48UFQFPN
STMicroelectronics
6,034
In Stock
1 : $7.43000
Cut Tape (CT)
2,500 : $4.10133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
-
16K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
48-UFQFPN
STM32F072CBU6
IC MCU 32BIT 128KB FLSH 48UFQFPN
STMicroelectronics
2,690
In Stock
1 : $7.43000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
-
16K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
64 LQFP
STM32F091RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
2,496
In Stock
1 : $9.53000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
52
256KB (256K x 8)
FLASH
-
32K x 8
2V ~ 3.6V
A/D 19x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32F030C6T6TR
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
5,289
In Stock
1 : $3.23000
Cut Tape (CT)
2,400 : $1.65181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32F030C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
2,297
In Stock
1 : $3.23000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64-LQFP
STM32F030R8T6TR
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
5,321
In Stock
1 : $3.98000
Cut Tape (CT)
1,000 : $2.14228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
55
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 18x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
32-LQFP
STM32F031K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
3,724
In Stock
1 : $4.23000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
-
4K x 8
2V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
48-VFQFN Exposed Pad
STM32F042C6U6
IC MCU 32BIT 32KB FLASH 48UFQFPN
STMicroelectronics
5,493
In Stock
1 : $4.73000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
38
32KB (32K x 8)
FLASH
-
6K x 8
1.65V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
497~5B_ME_V2~T~48
STM32F070CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
1,122
In Stock
1 : $4.92000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART, USB
DMA, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
-
16K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32F051C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
19,260
In Stock
1 : $5.14000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
48-LQFP
497~5B_ME_V2~T~48
STM32F031C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
181
In Stock
1 : $5.17000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
39
32KB (32K x 8)
FLASH
-
4K x 8
2V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
32-QFN (5x5)
STM32F051K6U7
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
1,392
In Stock
1 : $5.50000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
27
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
32-QFN (5x5)
STM32F051K8U6
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
588
In Stock
1 : $5.57000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
497~5B_ME_V2~T~48
STM32F051C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
905
In Stock
1 : $5.66000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
39
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
32-LQFP
STM32F042K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
3,354
In Stock
1 : $5.68000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
6K x 8
1.65V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
STM32F051K8T6TR
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
9,375
In Stock
1 : $5.86000
Cut Tape (CT)
2,400 : $2.90271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
STM32F042C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
345
In Stock
1 : $5.86000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
38
32KB (32K x 8)
FLASH
-
6K x 8
1.65V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 97

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.