Microcontrollers

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
ATTINY85-20SU
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
9,681
In Stock
1 : $2.43000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
8KB (4K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
8-SOIC
ATTINY85-20SUR
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
7,635
In Stock
1 : $2.54000
Cut Tape (CT)
2,000 : $2.12084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
8KB (4K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
8 DIP
ATTINY85-20PU
IC MCU 8BIT 8KB FLASH 8DIP
Microchip Technology
18,137
In Stock
1 : $2.69000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
8KB (4K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
20 QFN
ATTINY85-20MU
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
13,973
In Stock
1 : $2.04000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
8KB (4K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
20 QFN
ATTINY85-20MUR
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
31,733
In Stock
1 : $2.17000
Cut Tape (CT)
6,000 : $1.81323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
8KB (4K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
8-SOIC
ATTINY85-20SF
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
960
In Stock
1 : $2.49000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
8KB (4K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
8-SOIC
ATTINY85-20SFR
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
1,681
In Stock
1 : $2.57000
Cut Tape (CT)
2,000 : $2.13703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
8KB (4K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.