Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,980 In Stock | 1 : $2.68000 Cut Tape (CT) 2,500 : $1.24137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, SPI, UART/USART | DMA, POR, PWM, WDT | 15 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
35,499 In Stock | 1 : $4.57000 Cut Tape (CT) 2,400 : $2.11521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, SPI, UART/USART | DMA, POR, PWM, WDT | 39 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
33,185 In Stock | 1 : $4.66000 Cut Tape (CT) 5,000 : $2.15893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 25-UFBGA, WLCSP | 25-WLCSP | |||
108,637 In Stock | 1 : $2.68000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I²C, IrDA, LINbus, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 18 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
4,794 In Stock | 1 : $2.79000 Tube | Tube | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | 128 x 8 | 2K x 8 | 1.8V ~ 3.6V | A/D 7x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
3,219 In Stock | 1 : $6.63000 Cut Tape (CT) 2,400 : $3.40882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | HDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 25 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 13x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
5,000 In Stock | 1 : $7.53000 Cut Tape (CT) 1,000 : $3.97748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | HDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 55 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 19x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
14,351 In Stock | 1 : $4.08000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 38 | 32KB (32K x 8) | FLASH | 256 x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
5,557 In Stock | 1 : $4.48000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I²C, IrDA, LINbus, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 29 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 2V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
16,470 In Stock | 1 : $4.69000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.7V ~ 3.6V | A/D 17x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UFQFN | 28-UFQFPN (4x4) | |||
5,362 In Stock | 1 : $4.91000 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 23 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UFQFN | - | |||
10,294 In Stock | 1 : $10.11000 Cut Tape (CT) 2,400 : $5.20022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 37 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
18,178 In Stock | 1 : $7.53000 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | HDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 55 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 19x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | - | |||
11,243 In Stock | 1 : $14.04000 Cut Tape (CT) 5,000 : $8.04451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 52 | 512KB (512K x 8) | FLASH | - | 160K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-UFBGA, WLCSP | 64-WLCSP (3.36x3.66) | |||
2,310 In Stock | 1 : $14.64000 Cut Tape (CT) 1,000 : $8.38396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 51 | 256KB (256K x 8) | FLASH | - | 48K x 8 | 2V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
8,069 In Stock | 1 : $8.55000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | I²C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
607 In Stock | 1 : $8.79000 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 13x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
29,479 In Stock | 1 : $8.99000 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I²S, POR, PWM, WDT | 37 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
2,880 In Stock | 1 : $16.62000 Cut Tape (CT) 5,000 : $9.51878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | 57 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 72-UFBGA, WLCSP | 72-WLCSP (4.41x3.76) | |||
2,983 In Stock | 1 : $10.11000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I²C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Brown-out Detect/Reset, DMA, PWM, WDT | 39 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
1,931 In Stock | 1 : $10.22000 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 19x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
3,483 In Stock | 1 : $10.51000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 25 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 9x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
4,395 In Stock | 1 : $10.53000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I²C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Brown-out Detect/Reset, DMA, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-UFQFN Exposed Pad | 32-UFQFPN (5x5) | |||
8,936 In Stock | 1 : $10.56000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I²C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 26 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-UFQFN Exposed Pad | 32-UFQFPN (5x5) | |||
11,086 In Stock | 1 : $10.88000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) |