200KB (200K x 8) Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,988 In Stock | 1 : $4.78000 Cut Tape (CT) 3,000 : $2.51806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 26 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | PG-TSSOP-38-9 | 38-TFSOP (0.173", 4.40mm Width) | |||
5,062 In Stock | 1 : $4.91000 Cut Tape (CT) 3,000 : $2.58945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 26 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-TSSOP-38-9 | 38-TFSOP (0.173", 4.40mm Width) | |||
2,265 In Stock | 1 : $5.83000 Cut Tape (CT) 2,500 : $3.14073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, LED, POR, PWM, WDT | 34 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-48-73 | 48-VFQFN Exposed Pad | |||
1,459 In Stock | 1 : $6.08000 Cut Tape (CT) 1,900 : $3.31156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, LED, POR, PWM, WDT | 48 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-LQFP-64-26 | 64-LQFP | |||
3,830 In Stock | 1 : $5.59000 Cut Tape (CT) 1,900 : $3.02371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 48 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-LQFP-64 | 64-LQFP | |||
3,232 In Stock | 1 : $7.94000 Cut Tape (CT) 3,000 : $4.05101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-TSSOP-38-9 | 38-TFSOP (0.173", 4.40mm Width) | |||
3,000 In Stock | 1 : $5.83000 Cut Tape (CT) 3,000 : $2.87119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 26 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-TSSOP-28-16 | 28-TSSOP (0.173", 4.40mm Width) | |||
11,408 In Stock | 1 : $6.08000 Cut Tape (CT) 2,500 : $3.28359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, LED, POR, PWM, WDT | 48 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-64-6 | 64-VFQFN Exposed Pad | |||
25,094 In Stock | 1 : $4.97000 Cut Tape (CT) 5,000 : $2.40582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 27 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-40-13 | 40-VFQFN Exposed Pad | |||
3,480 In Stock | 1 : $5.52000 Cut Tape (CT) 5,000 : $4.38427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 27 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-40-17 | 40-VFQFN Exposed Pad | |||
2,095 In Stock | 1 : $5.65000 Cut Tape (CT) 2,500 : $4.57392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 34 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-48-73 | 48-VFQFN Exposed Pad | |||
2,216 In Stock | 1 : $5.90000 Cut Tape (CT) 2,500 : $4.29240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 48 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-64-6 | 64-VFQFN Exposed Pad | |||
4,959 In Stock | 1 : $8.05000 Cut Tape (CT) 5,000 : $4.12108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART, USIC | Brown-out Detect/Reset, I2S, LED, POR, PWM, WDT | 27 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-40-17 | 40-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : $4.78000 Cut Tape (CT) 3,000 : $2.51806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 26 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | PG-TSSOP-38-9 | 38-TFSOP (0.173", 4.40mm Width) | |||
0 In Stock | 5,000 : $4.45000 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 27 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-40-17 | 40-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,500 : $4.53745 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 34 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-48-73 | 48-VFQFN Exposed Pad | |||
0 In Stock | 2,500 : $4.71427 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 48 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-64-6 | 64-VFQFN Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 26 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | PG-TSSOP-38 | 38-TFSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 26 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-TSSOP-38 | 38-TFSOP (0.173", 4.40mm Width) | |||
0 In Stock | 1 : $8.20000 Cut Tape (CT) 5,000 : $4.04339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 27 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | PG-VQFN-40-13 | 40-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 5,000 : $237.54241 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M0 | 32-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 35 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b SAR | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | PG-VQFN-40-13 | 40-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 5,000 : $244.27544 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M0 | 32-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 34 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b SAR | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-40-13 | 40-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 5,000 : $274.55871 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M0 | 32-Bit | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 27 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-40-13 | 40-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,500 : $280.18413 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 48 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-64-6 | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,500 : $283.56994 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M0 | 32-Bit | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 34 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-48-73 | 48-VFQFN Exposed Pad |