1.5MB (1.5M x 8) Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,983 In Stock | 1 : $14.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 50 | 1.5MB (1.5M x 8) | FLASH | - | 320K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,691 In Stock | 1 : $17.56000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 36 | 1.5MB (1.5M x 8) | FLASH | - | 320K x 8 | 1.7V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
597 In Stock | 1 : $18.81000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 81 | 1.5MB (1.5M x 8) | FLASH | - | 320K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
235 In Stock | 1 : $21.17000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 1.5MB (1.5M x 8) | FLASH | - | 320K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
360 In Stock | 1 : $16.96000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 78 | 1.5MB (1.5M x 8) | FLASH | 32K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 22x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
5,944 In Stock | 1 : $17.11000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 1.5MB (1.5M x 8) | FLASH | - | 320K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-UFBGA (10x10) | 144-UFBGA | |||
64 In Stock | 1 : $18.45000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 136 | 1.5MB (1.5M x 8) | FLASH | 32K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 29x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LFBGA (13x13) | 176-LFBGA | |||
230 In Stock | 1 : $18.74000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 50 | 1.5MB (1.5M x 8) | FLASH | - | 320K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
425 In Stock | 1 : $24.06000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 1.5MB (1.5M x 8) | FLASH | - | 320K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
15 In Stock | 1 : $15.70000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 109 | 1.5MB (1.5M x 8) | FLASH | 8K x 8 | 512K x 8 | 2.7V ~ 3.6V | A/D 25x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
289 In Stock | 1 : $17.69000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 111 | 1.5MB (1.5M x 8) | FLASH | 32K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 29x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
241 In Stock | 1 : $18.84000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 136 | 1.5MB (1.5M x 8) | FLASH | 32K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 29x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LFQFP (24x24) | 176-LQFP | |||
565 In Stock | 1 : $25.35000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 119 | 1.5MB (1.5M x 8) | FLASH | - | 276K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LQFP-144-24 | 144-LQFP Exposed Pad | |||
240 In Stock | 1 : $11.65000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 109 | 1.5MB (1.5M x 8) | FLASH | 8K x 8 | 512K x 8 | 2.7V ~ 3.6V | A/D 25x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
294 In Stock | 1 : $13.50000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 136 | 1.5MB (1.5M x 8) | FLASH | 32K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 29x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LFBGA (13x13) | 176-LFBGA | |||
0 In Stock Check Lead Time | 1 : $14.42000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 75 | 1.5MB (1.5M x 8) | FLASH | 8K x 8 | 512K x 8 | 2.7V ~ 3.6V | A/D 20x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
935 In Stock | 1 : $14.45000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 136 | 1.5MB (1.5M x 8) | FLASH | 32K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 29x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LFQFP (24x24) | 176-LQFP | |||
531 In Stock | 1 : $14.45000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 111 | 1.5MB (1.5M x 8) | FLASH | 32K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 29x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 1 : $15.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 75 | 1.5MB (1.5M x 8) | FLASH | 8K x 8 | 512K x 8 | 2.7V ~ 3.6V | A/D 20x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
300 In Stock | 1 : $16.61000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 132 | 1.5MB (1.5M x 8) | FLASH | 8K x 8 | 512K x 8 | 2.7V ~ 3.6V | A/D 29x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-LFQFP (24x24) | 176-LQFP | |||
150 In Stock | 1 : $16.61000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 132 | 1.5MB (1.5M x 8) | FLASH | 8K x 8 | 512K x 8 | 2.7V ~ 3.6V | A/D 29x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LFBGA (13x13) | 176-LFBGA | |||
317 In Stock | 1 : $17.53000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 132 | 1.5MB (1.5M x 8) | FLASH | 8K x 8 | 512K x 8 | 2.7V ~ 3.6V | A/D 29x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LFBGA (13x13) | 176-LFBGA | |||
300 In Stock | 1 : $17.53000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 132 | 1.5MB (1.5M x 8) | FLASH | 8K x 8 | 512K x 8 | 2.7V ~ 3.6V | A/D 29x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-LFQFP (24x24) | 176-LQFP | |||
998 In Stock | 1 : $19.59000 Cut Tape (CT) 1,000 : $11.00664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z2 | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, LINbus, SPI, UART/USART | DMA, LVD, POR, WDT | - | 1.5MB (1.5M x 8) | FLASH | 32K x 8 | 64K x 8 | 3.3V, 5V | - | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
240 In Stock | 1 : $19.83000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 81 | 1.5MB (1.5M x 8) | FLASH | - | 320K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP |