Microcontrollers, Microprocessor, FPGA Modules

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Module/Board Type
Core Processor
Co-Processor
Speed
Flash Size
RAM Size
Connector Type
Size / Dimension
Operating Temperature
OSD3358-512M-ISM
IC MODULE CORTEX-A8 1GHZ 512MB
Octavo Systems LLC
0
In Stock
Check Lead Time
1 : $69.99000
Tray
Tray
Active
MPU Core
ARM® Cortex®-A8, AM3358
NEON™ SIMD
1GHz
-
512MB
256-BGA
0.830" L x 0.830" W (21.00mm x 21.00mm)
-40°C ~ 85°C
OSD3358-512M-xCB
IC MOD CORTEX-A8 1GHZ 512MB 4GB
Octavo Systems LLC
452
In Stock
1 : $99.20576
Tray
Tray
Active
MPU Core
ARM® Cortex®-A8, AM3358
NEON™ SIMD
1GHz
4GB
512MB
400-BGA
1.060" L x 1.060" W (27.00mm x 27.00mm)
0°C ~ 85°C
256-BGA
IC MODULE CORTEX-A8 1GHZ 1GB
Octavo Systems LLC
457
In Stock
1 : $101.75000
Tray
Tray
Active
MPU Core
ARM® Cortex®-A8, AM3358
-
1GHz
-
1GB
256-BGA
0.830" L x 0.830" W (21.00mm x 21.00mm)
-40°C ~ 85°C
OSD3358-512M-xCB
IC MOD CORTEX-A8 1GHZ 512MB 4GB
Octavo Systems LLC
346
In Stock
1 : $103.03000
Tray
Tray
Active
MPU Core
ARM® Cortex®-A8, AM3358
NEON™ SIMD
1GHz
4GB
512MB
400-BGA
1.060" L x 1.060" W (27.00mm x 27.00mm)
-40°C ~ 85°C
OSD3358-512M-BAS_Image-1
IC MODULE CORTEX-A8 1GHZ 512MB
Octavo Systems LLC
0
In Stock
Active
Tray
Active
MPU Core
ARM® Cortex®-A8, AM3358
NEON™ SIMD
1GHz
-
512MB
400-BGA
1.060" L x 1.060" W (27.00mm x 27.00mm)
-40°C ~ 85°C
OSD3358-512M-BAS_Image-1
IC MODULE CORTEX-A8 1GHZ 512MB
Octavo Systems LLC
0
In Stock
Active
Tray
Active
MPU Core
ARM® Cortex®-A8, AM3358
NEON™ SIMD
1GHz
-
512MB
400-BGA
1.060" L x 1.060" W (27.00mm x 27.00mm)
0°C ~ 85°C
OSD3358-512M-BSM
IC MODULE CORTEX-A8 1GHZ 512MB
Octavo Systems LLC
0
In Stock
Check Lead Time
1 : $65.98000
Tray
Tray
Active
MPU Core
ARM® Cortex®-A8, AM3358
NEON™ SIMD
1GHz
-
512MB
256-BGA
0.830" L x 0.830" W (21.00mm x 21.00mm)
0°C ~ 85°C
Showing
of 7

Microcontrollers, Microprocessor, FPGA Modules


Products in the modular embedded processor family integrate a microcontroller, microprocessor, digital signal processor, FPGA, or other such computational device together with support components such as memory, power management, timing, and other items necessary for their operation. They are suitable and intended for integration into an end product, and offer product developers access to modern computational and interface capabilities without necessity of high speed hardware design experience.