FPGAs (Field Programmable Gate Array)

Results: 96
Stocking Options
Environmental Options
Media
Marketplace Product
96Results
Applied FiltersRemove All

Showing
of 96
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
EP3C10U256C7N
10CL006YU256C8G
IC FPGA 176 I/O 256UBGA
Intel
304
In Stock
1 : $15.69000
Tray
Tray
Active
Not Verified
392
6272
276480
176
1.2V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-UBGA (14x14)
144-EQFP
10CL006YE144I7G
IC FPGA 88 I/O 144EQFP
Intel
307
In Stock
1 : $21.14000
Tray
Tray
Active
Not Verified
392
6272
276480
88
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
256-BGA
10CL016YU256I7G
IC FPGA 162 I/O 256UBGA
Intel
119
In Stock
1 : $41.69000
Tray
Tray
Active
Not Verified
963
15408
516096
162
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
144 LQFP
10CL025YE144C8G
IC FPGA 76 I/O 144EQFP
Intel
164
In Stock
1 : $45.81000
Tray
Tray
Active
Not Verified
1539
24624
608256
76
1.2V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
256-BGA
10CL025YU256I7G
IC FPGA 150 I/O 256UBGA
Intel
345
In Stock
1 : $47.00000
Tray
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
484-UBGA
10CL016YU484I7G
IC FPGA 340 I/O 484UBGA
Intel
353
In Stock
1 : $50.10000
Tray
Tray
Active
Not Verified
963
15408
516096
340
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
144-EQFP
10CL025YE144I7G
IC FPGA 76 I/O 144EQFP
Intel
173
In Stock
1 : $61.08000
Tray
Tray
Active
Not Verified
1539
24624
608256
76
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
484-UBGA
10CL040YF484I7G
IC FPGA 325 I/O 484FBGA
Intel
1,293
In Stock
1 : $99.39000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
484 FBGA
10CL040YU484C6G
IC FPGA 325 I/O 484UBGA
Intel
108
In Stock
1 : $104.31000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
0°C ~ 85°C (TJ)
484-FBGA
484-UBGA (19x19)
484 FBGA
10CL055YU484I7G
IC FPGA 321 I/O 484UBGA
Intel
79
In Stock
1 : $137.85000
Tray
Tray
Active
Not Verified
3491
55856
2396160
321
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
484 FBGA
10CL080YU484I7G
IC FPGA 289 I/O 484UBGA
Intel
33
In Stock
1 : $148.80000
Tray
Tray
Active
Not Verified
5079
81264
2810880
289
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL055YF484C6G
IC FPGA 321 I/O 484FBGA
Intel
42
In Stock
1 : $188.92000
Tray
Tray
Active
Not Verified
3491
55856
2396160
321
1.2V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
484-UBGA
10CL080YF484I7G
IC FPGA 289 I/O 484FBGA
Intel
44
In Stock
1 : $212.65000
Tray
Tray
Active
Not Verified
5079
81264
2810880
289
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
780-FBGA Pkg
10CL080YF780I7G
IC FPGA 423 I/O 780FBGA
Intel
77
In Stock
1 : $233.79000
Tray
Tray
Active
Not Verified
5079
81264
2810880
423
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
780-BGA
780-FBGA (29x29)
484-UBGA
10CL120YF484I7G
IC FPGA 277 I/O 484FBGA
Intel
306
In Stock
1 : $322.85000
Tray
Tray
Active
Not Verified
7443
119088
3981312
277
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
780-FBGA Pkg
10CL120YF780I7G
IC FPGA 525 I/O 780FBGA
Intel
62
In Stock
1 : $355.27000
Tray
Tray
Active
Not Verified
7443
119088
3981312
525
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
780-BGA
780-FBGA (29x29)
144 LQFP
10CL006YE144C8G
IC FPGA 88 I/O 144EQFP
Intel
152
In Stock
1 : $15.84000
Tray
Tray
Active
Not Verified
392
6272
276480
88
1.2V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
256-BGA
10CL006YU256I7G
IC FPGA 176 I/O 256UBGA
Intel
140
In Stock
1 : $20.93000
Tray
Tray
Active
Not Verified
392
6272
276480
176
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
256-BGA
10CL010YU256I7G
IC FPGA 176 I/O 256UBGA
Intel
228
In Stock
1 : $27.98000
Tray
Tray
Active
Not Verified
645
10320
423936
176
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
144-EQFP
10CL010YE144I7G
IC FPGA 88 I/O 144EQFP
Intel
167
In Stock
1 : $29.12000
Tray
Tray
Active
Not Verified
645
10320
423936
88
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
164-MBGA
10CL016YM164I7G
IC FPGA 87 I/O 164MBGA
Intel
828
In Stock
1 : $37.76000
Tray
Tray
Active
Not Verified
963
15408
516096
87
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
164-TFBGA
164-MBGA (8x8)
256-BGA
10CL025YU256C8G
IC FPGA 150 I/O 256UBGA
Intel
124
In Stock
1 : $44.03000
Tray
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-UBGA (14x14)
484-UBGA
10CL016YF484I7G
IC FPGA 340 I/O 484FBGA
Intel
287
In Stock
1 : $57.31000
Tray
Tray
Active
Not Verified
963
15408
516096
340
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
256-BGA
10CL025YU256A7G
IC FPGA 150 I/O 256UBGA
Intel
143
In Stock
1 : $70.49000
Tray
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
-40°C ~ 125°C (TJ)
256-LFBGA
256-UBGA (14x14)
484 FBGA
10CL040ZU484I8G
IC FPGA 325 I/O 484UBGA
Intel
110
In Stock
1 : $86.92000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.0V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
Showing
of 96

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.