FPGAs (Field Programmable Gate Array)

Results: 2
Series
Arria V GXCyclone® IV E
Number of LABs/CLBs
180311460
Number of Logic Elements/Cells
28848242000
Total RAM Bits
60825615470592
Number of I/O
328336
Voltage - Supply
1.12V ~ 1.18V1.15V ~ 1.25V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
484-BGA672-BBGA, FCBGA
Supplier Device Package
484-FBGA (23x23)672-FBGA (27x27)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
EP4CGX150CF23C7N
EP4CE30F23C8N
IC FPGA 328 I/O 484FBGA
Intel
68
In Stock
1 : $80.43000
Tray
Tray
ActiveNot Verified1803288486082563281.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)484-BGA484-FBGA (23x23)
IC FPGA 336 I/O 672FBGA
5AGXMA7D4F27I3G
IC FPGA 336 I/O 672FBGA
Intel
0
In Stock
Check Lead Time
40 : $2,210.52125
Tray
Tray
ActiveNot Verified11460242000154705923361.12V ~ 1.18VSurface Mount-40°C ~ 100°C (TJ)672-BBGA, FCBGA672-FBGA (27x27)
Showing
of 2

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.