Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Architecture
Core Processor
Flash Size
RAM Size
Peripherals
Connectivity
Speed
Primary Attributes
Operating Temperature
Package / Case
Supplier Device Package
IC FPU MCU CORTEX M4 BT 81LFBGA
IC FPU MCU CORTEX M4 BT 81LFBGA
$14.02000
774 - Immediate
10,788 - Factory
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
1
175-MAX32655GXG+-ND
-
Strip
ActiveMCUARM® Cortex®-M4512KB128KBI²S, PWM, WDT1-Wire, Bluetooth, I²C, SPI, UART/USART100MHz--40°C ~ 105°C81-LFBGA81-CTBGA (8x8)
IC MCU CORTEX M4F HART & BLE
IC MCU CORTEX M4F HART & BLE
$20.53000
1,005 - Immediate
6,888 - Factory
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
1
175-MAX32680GLR+-ND
-
Tray
ActiveMCUARM® Cortex®-M4F512kB128kBDMA, I²S, PWM, WDTBluetooth, I²C, SPI, UART100MHz--40°C ~ 85°C (TA)88-VFLGA Exposed Pad88-LGA (10x10)
Showing
1 - 2
of 2

Embedded - System On Chip (SoC)


Devices in the System-on-Chip family combine on one device substrate several computing system components which traditionally would be implemented as separate devices, such as a general-purpose microprocessor, an FPGA co-processor, and a graphics controller for generation of display data. While limited amounts of data storage resources may also be incorporated, the provision of an interface to external storage devices is typical.