Showing
1 - 25
of 4,741
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Package / Case
Supplier Device Package
289-LFBGA
I.MX6ULL ROM PERF ENHAN
$22.86000
564 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-MCIMX6Y2CVM05AB-ND
i.MX6
Tray
ActiveARM® Cortex®-A71 Core, 32-Bit528MHzMultimedia; NEON™ MPELPDDR2, DDR3, DDR3LNoElectrophoretic, LCD10/100Mbps (1)-USB 2.0 OTG + PHY (2)1.8V, 2.8V, 3.3V-40°C ~ 105°C (TJ)A-HAB, ARM TZ, CSU, SJC, SNVS289-LFBGA289-MAPBGA (14x14)
289-LFBGA
I.MX6ULL ROM PERF ENHAN
$25.42000
1,520 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-15400-ND
i.MX6
Tray
ActiveARM® Cortex®-A71 Core, 32-Bit792MHzMultimedia; NEON™ MPELPDDR2, DDR3, DDR3LNoElectrophoretic, LCD10/100Mbps (1)-USB 2.0 OTG + PHY (2)1.8V, 2.8V, 3.3V-40°C ~ 105°C (TJ)A-HAB, ARM TZ, CSU, SJC, SNVS289-LFBGA289-MAPBGA (14x14)
MIMX8MMXXVTXZAA
I.MX 8M NANO ARM CORTEX
$50.64000
152 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-MIMX8MN3CVTIZAA-ND
i.MX8MN
Tray
ActiveARM® Cortex®-A532 Core, 64-Bit1.4GHzARM® Cortex®-M7DDR3L, DDR4, LPDDR4YesLCD, MIPI-CSI, MIPI-DSIGbE-USB 2.0 + PHY (2)--40°C ~ 105°C (TJ)ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS486-LFBGA, FCBGA486-LFBGA (14x14)
529-FBGA
IC MPU I.MX6SX 800MHZ 529MAPBGA
$69.59000
728 - Immediate
NXP USA Inc.NXP USA Inc.
1
MCIMX6X4CVM08AB-ND
i.MX6SX
Tray
ActiveARM® Cortex®-A9, ARM® Cortex®-M42 Core, 32-Bit200MHz, 800MHzMultimedia; NEON™ MPELPDDR2, LVDDR3, DDR3YesKeypad, LCD, LVDS10/100/1000Mbps (2)-USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)1.8V, 2.5V, 2.8V, 3.15V-40°C ~ 105°C (TA)A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE529-LFBGA529-MAPBGA (19x19)
624-FCBGA
IC MPU I.MX6DL 800MHZ 624MAPBGA
MARKETPLACE PRODUCT
$96.52000
0 - Immediate
Rochester Electronics, LLCNXP USA Inc.
1
2156-MCIMX6U7CVM08AC-ND
MCIMX6U7CVM08AC-ND
i.MX6DL
Bulk
Tray
ActiveARM® Cortex®-A92 Core, 32-Bit800MHzMultimedia; NEON™ SIMDLPDDR2, LVDDR3, DDR3YesKeypad, LCD10/100/1000Mbps (1)-USB 2.0 + PHY (4)1.8V, 2.5V, 2.8V, 3.3V-40°C ~ 105°C (TA)ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection624-LFBGA624-MAPBGA (21x21)
621-FCPBGA
QORIQ 4XCPU 64-BIT ARM ARCH 1.
$174.34000
367 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-14016-ND
QorIQ® Layerscape
Tray
ActiveARM® Cortex®-A534 Core, 64-Bit1.6GHz-DDR3L, DDR4--1GbE (7) or 10GbE (1) & 1GbE (5)SATA 6Gbps (1)USB 3.0 (3) + PHY-0°C ~ 105°CSecure Boot, TrustZone®621-FBGA, FCBGA621-FCPBGA (21x21)
624-FBGA, FCBGA
IC MPU I.MX6Q 1.0GHZ 624FCBGA
$236.95000
298 - Immediate
NXP USA Inc.NXP USA Inc.
1
MCIMX6Q6AVT10AC-ND
i.MX6Q
Tray
Not For New DesignsARM® Cortex®-A94 Core, 32-Bit1.0GHzMultimedia; NEON™ SIMDLPDDR2, LVDDR3, DDR3YesKeypad, LCD10/100/1000Mbps (1)SATA 3Gbps (1)USB 2.0 + PHY (4)1.8V, 2.5V, 2.8V, 3.3V-40°C ~ 125°C (TJ)ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection624-FBGA, FCBGA624-FCBGA (21x21)
780-FCPBGA
QORIQ LAYERSCAPE 4XA72 64BIT ARM
$288.94000
40 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-14893-ND
QorIQ® Layerscape
Tray
ActiveARM® Cortex®-A724 Core, 64-Bit1.8GHz-DDR4--10GbE (2), 2.5GbE (1), 1GbE (4)SATA 6Gbps (1)USB 3.0 (3) + PHY-0°C ~ 105°CSecure Boot, TrustZone®780-FBGA, FCBGA780-FCPBGA (23x23)
780-FCPBGA
QORIQ LAYERSCAPE 4XA72 64BIT ARM
$323.62000
270 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-14038-ND
QorIQ® Layerscape
Tray
ActiveARM® Cortex®-A724 Core, 64-Bit1.8GHz-DDR4--10GbE (2), 2.5GbE (1), 1GbE (4)SATA 6Gbps (1)USB 3.0 (3) + PHY--40°C ~ 105°CSecure Boot, TrustZone®780-FBGA, FCBGA780-FCPBGA (23x23)
780-FCBGA
QORIQ 4X E5500 1400MHZ DDR3L/
$379.99000
180 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-14001-ND
QorIQ T1
Tray
ActivePowerPC e55004 Core, 64-Bit1.4GHz-DDR3L, DDR4No-1Gbps (5)SATA 3Gbps (2)USB 2.0 + PHY (2)--40°C ~ 105°C (TA)Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage780-FBGA, FCBGA780-FCPBGA (23x23)
MPU I.MX8 QUAD MAX
MPU I.MX8 QUAD MAX
$414.25000
164 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-MIMX8QM5AVUFFAB-ND
-
Tray
Active---------------
MIMX8MMXXVTXZAA
8M NANO 815S 14X14FCBGA
$52.30000
262 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-MIMX8MN6DVTJZAA-ND
i.MX8MN
Tray
ActiveARM® Cortex®-A534 Core, 64-Bit1.5GHzARM® Cortex®-M7DDR3L, DDR4, LPDDR4YesLCD, MIPI-CSI, MIPI-DSIGbE-USB 2.0 + PHY (2)-0°C ~ 95°C (TJ)ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS486-LFBGA, FCBGA486-LFBGA (14x14)
624-FCBGA
IC MPU I.MX6S 1.0GHZ 624MAPBGA
$73.88000
300 - Immediate
NXP USA Inc.NXP USA Inc.
1
MCIMX6S5EVM10AB-ND
i.MX6S
Tray
Not For New DesignsARM® Cortex®-A91 Core, 32-Bit1.0GHzMultimedia; NEON™ SIMDLPDDR2, LVDDR3, DDR3YesKeypad, LCD10/100/1000Mbps (1)-USB 2.0 + PHY (4)1.8V, 2.5V, 2.8V, 3.3V-20°C ~ 105°C (TJ)ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection624-LFBGA624-MAPBGA (21x21)
620-BBGA Exp
IC MPU MPC83XX 400MHZ 620BGA
$115.22000
288 - Immediate
NXP USA Inc.NXP USA Inc.
1
MPC8314VRAGDA-ND
MPC83xx
Tray
ActivePowerPC e300c31 Core, 32-Bit400MHz-DDR, DDR2No-10/100/1000Mbps (2)-USB 2.0 + PHY (1)1.8V, 2.5V, 3.3V0°C ~ 105°C (TA)-620-BBGA Exposed Pad620-HBGA (29x29)
S32V234
ISP GPU CSE1GHZ 4 CO
$204.03000
450 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-14841-ND
-
Tray
ActiveARM® Cortex®-A53, ARM® Cortex®-M44 Core, 64-Bit/1 Core, 32-Bit1GHzMultimedia; NEON™ MPEDDR3, DDR3L, LPDDR2YesAPEX2-CL, DCU (2D-ACE), ISP, LCD, MIPICSI2, Video, VIU1Gbps--1V, 1.8V, 3.3V-40°C ~ 105°C (TA)AES, ARM TZ, Boot, CSE, OCOTP_CTRL, System JTAG621-FBGA, FCBGA621-FCPBGA (17x17)
780-FCPBGA
QORIQ LAYERSCAPE 4XA72 64BIT ARM
$253.45000
60 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-14035-ND
QorIQ® Layerscape
Tray
ActiveARM® Cortex®-A724 Core, 64-Bit1.6GHz-DDR4--10GbE (2), 2.5GbE (1), 1GbE (4)SATA 6Gbps (1)USB 3.0 (3) + PHY-0°C ~ 105°CSecure Boot, TrustZone®780-FBGA, FCBGA780-FCPBGA (23x23)
289-MAPBGA
I.MX28 32-BIT MPU ARM926EJ-S CO
$28.43000
1,074 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-15045-2-ND
568-15045-1-ND
568-15045-6-ND
i.MX28
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM926EJ-S1 Core, 32-Bit454MHzData; DCPLVDDR, LVDDR2, DDR2NoKeypad10/100Mbps (1)-USB 2.0 + PHY (2)1.8V, 3.3V-20°C ~ 70°C (TA)Boot Security, Cryptography, Hardware ID289-LFBGA289-MAPBGA (14x14)
289-MAPBGA
IC MPU I.MX28 454MHZ 289MAPBGA
$30.45000
653 - Immediate
NXP USA Inc.NXP USA Inc.
1
MCIMX283DVM4B-ND
i.MX28
Tray
ActiveARM926EJ-S1 Core, 32-Bit454MHzData; DCPLVDDR, LVDDR2, DDR2NoKeyboard, LCD, Touchscreen10/100Mbps (1)-USB 2.0 + PHY (2)1.8V, 3.3V-20°C ~ 70°C (TA)Boot Security, Cryptography, Hardware ID289-LFBGA289-MAPBGA (14x14)
iMX25 Series
IC MPU I.MX50 800MHZ 400MAPBGA
$42.78000
904 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-14829-ND
i.MX50
Tray
ActiveARM® Cortex®-A81 Core, 32-Bit800MHzMultimedia; NEON™ SIMDLPDDR, LPDDR2, DDR2YesLCD10/100Mbps (1)-USB 2.0 + PHY (2)1.2V, 1.875V, 2.775V, 3.0V0°C ~ 70°C (TA)Boot Security, Cryptography, Secure JTAG400-LFBGA400-LFBGA (17x17)
MIMX8MMXXVTXZAA
I.MX 8M NANO ARM CORTEX
$51.24000
513 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-MIMX8MN2CVTIZAA-ND
i.MX8MN
Tray
ActiveARM® Cortex®-A531 Core, 64-Bit1.4GHzARM® Cortex®-M7DDR3L, DDR4, LPDDR4YesLCD, MIPI-CSI, MIPI-DSIGbE-USB 2.0 + PHY (2)--40°C ~ 105°C (TJ)ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS486-LFBGA, FCBGA486-LFBGA (14x14)
iMX25 Series
I.MX 6 SERIES 32-BIT MPU ARM CO
$61.88000
1,000 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-15225-2-ND
568-15225-1-ND
568-15225-6-ND
i.MX6SX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-A9, ARM® Cortex®-M42 Core, 32-Bit227MHz, 1GHzMultimedia; NEON™ MPELPDDR2, LVDDR3, DDR3YesKeypad, LCD10/100/1000Mbps (2)-USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)1.8V, 2.5V, 2.8V, 3.15V-20°C ~ 105°C (TJ)A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE400-LFBGA400-MAPBGA (17x17)
MCIMX6X
IC MPU I.MX6SX 800MHZ 400MAPBGA
$77.19000
341 - Immediate
NXP USA Inc.NXP USA Inc.
1
MCIMX6X2AVN08AB-ND
i.MX6SX
Tray
ActiveARM® Cortex®-A9, ARM® Cortex®-M42 Core, 32-Bit200MHz, 800MHzMultimedia; NEON™ MPELPDDR2, LVDDR3, DDR3YesKeypad, LCD10/100/1000Mbps (2)-USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)1.8V, 2.5V, 2.8V, 3.15V-40°C ~ 125°C (TJ)A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE400-LFBGA400-MAPBGA (17x17)
525-FCPBGA
LS1 32BIT ARM SOC 1GHZ DDR3/4
$110.77000
157 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-14044-ND
QorIQ® Layerscape
Tray
ActiveARM® Cortex®-A72 Core, 32-Bit1.0GHz-DDR3L, DDR4-2D-ACEGbE (3)SATA 6Gbps (1)USB 3.0 (1) + PHY-0°C ~ 105°CSecure Boot, TrustZone®525-FBGA, FCBGA525-FCPBGA (19x19)
MPC5123YVY400B
IC MPU MPC82XX 400MHZ 516BGA
$210.26000
40 - Immediate
NXP USA Inc.NXP USA Inc.
1
MPC8248CVRTIEA-ND
MPC82xx
Tray
ActivePowerPC G2_LE1 Core, 32-Bit400MHzCommunications; RISC CPM, Security; SECDRAM, SDRAMNo-10/100Mbps (2)-USB 2.0 (1)3.3V-40°C ~ 105°C (TA)Cryptography, Random Number Generator516-BBGA516-PBGA (27x27)
780-FCBGA
IC SOC 4CORE 1200MHZ 780FCBGA
$275.33000
180 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-15339-ND
QorIQ T1
Tray
ActivePowerPC e55004 Core, 64-Bit1.4GHz-DDR3L/4No-1Gbps (5)SATA 3Gbps (2)USB 2.0 + PHY (2)-0°C ~ 105°C (TA)Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage780-FBGA, FCBGA780-FCPBGA (23x23)
Showing
1 - 25
of 4,741

Embedded - Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.