Showing
1 - 17
of 17
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-SOIC
IC MCU 16BIT 12KB FLASH 28SOIC
$6.70000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F201020IS-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit20 MIPSI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-PDIP
IC MCU 16BIT 12KB FLASH 28SPDIP
$7.76000
5 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F201030ISP-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-UQFN
IC MCU 16BIT 12KB FLASH 28QFN
$6.99000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F2010-20I/MM-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit20 MIPSI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN-S (6x6)
28-SOIC
IC MCU 16BIT 12KB FLASH 28SOIC
$7.01000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F2010-30I/SO-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-QFN Pkg
IC MCU 16BIT 12KB FLASH 28QFN
$7.32000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F2010-30I/MM-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN-S (6x6)
28-SOIC
IC MCU 16BIT 12KB FLASH 28SOIC
$7.38000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F2010-20E/SO-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit20 MIPSI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 125°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-PDIP
IC MCU 16BIT 12KB FLASH 28SPDIP
$7.41000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F201020ISP-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit20 MIPSI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-UQFN
IC MCU 16BIT 12KB FLASH 28QFN
$7.64000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F2010-20E/MM-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit20 MIPSI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 125°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN-S (6x6)
28-SOIC
IC MCU 16BIT 12KB FLASH 28SOIC
$6.80322
0 - Immediate
Microchip TechnologyMicrochip Technology
1,600
Non-Stock
DSPIC30F2010T-30I/SO-ND
dsPIC™ 30F
Tape & Reel (TR)
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-SOIC
IC MCU 16BIT 12KB FLASH 28SOIC
$7.13454
0 - Immediate
Microchip TechnologyMicrochip Technology
1,600
Non-Stock
DSPIC30F2010T-20E/SO-ND
dsPIC™ 30F
Tape & Reel (TR)
ActivedsPIC16-Bit20 MIPSI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 125°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-PDIP
IC MCU 16BIT 12KB FLASH 28SPDIP
$7.75300
0 - Immediate
Microchip TechnologyMicrochip Technology
150
Non-Stock
DSPIC30F2010-20E/SP-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit20 MIPSI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 125°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-UQFN
IC MCU 16BIT 12KB FLASH 28QFN
$8.28314
0 - Immediate
Microchip TechnologyMicrochip Technology
1,600
Non-Stock
DSPIC30F2010T-20I/MM-ND
dsPIC™ 30F
Tape & Reel (TR)
ActivedsPIC16-Bit20 MIPSI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN-S (6x6)
28-UQFN
IC MCU 16BIT 12KB FLASH 28QFN
$8.28314
0 - Immediate
Microchip TechnologyMicrochip Technology
1,600
Non-Stock
DSPIC30F2010T-30I/MM-ND
dsPIC™ 30F
Tape & Reel (TR)
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN-S (6x6)
28-UQFN
IC MCU 16BIT 12KB FLASH 28QFN
$9.12250
0 - Immediate
Microchip TechnologyMicrochip Technology
1,600
Non-Stock
DSPIC30F2010T-20E/MM-ND
dsPIC™ 30F
Tape & Reel (TR)
ActivedsPIC16-Bit20 MIPSI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 125°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN-S (6x6)
28-SOIC
IC MCU 16BIT 12KB FLASH 28SOIC
Obsolete
0 - Immediate
Microchip TechnologyMicrochip Technology
-
Non-Stock
DSPIC30F2010T20IS-ND
dsPIC™ 30F
Tape & Reel (TR)
ObsoletedsPIC16-Bit20 MIPSI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-SOIC
IC MCU 16BIT 12KB FLASH 28SOIC
Obsolete
0 - Immediate
Microchip TechnologyMicrochip Technology
-
Non-Stock
DSPIC30F201030ISO-ND
dsPIC™ 30F
Tube
ObsoletedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-SOIC
IC MCU 16BIT 12KB FLASH 28SOIC
Obsolete
0 - Immediate
Microchip TechnologyMicrochip Technology
-
Non-Stock
DSPIC30F2010T20I-ND
dsPIC™ 30F
Tape & Reel (TR)
ObsoletedsPIC16-Bit20 MIPSI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
Showing
1 - 17
of 17

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.