CAD | USD

Showing
1 - 25
of 212
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
IC MCU 8BIT 768B OTP 8SOIJ
$1.53000
1,937 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508A-04/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.209"", 5.30mm Width)8-SOIJ
8-SOIC Top View
IC MCU 8BIT 1.5KB OTP 8SOIJ
$1.76000
1,048 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C509A-04I/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP-41 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209"", 5.30mm Width)8-SOIJ
8-SOIC Top View
IC MCU 8BIT 1.75KB OTP 8SOIJ
$2.93000
1,795 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C671-04/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.75KB (1K x 14)OTP-128 x 83V ~ 5.5VA/D 4x8bInternal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.209"", 5.30mm Width)8-SOIJ
8-DIP
IC MCU 8BIT 3.5KB OTP 8DIP
$3.87000
1,903 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12CE674-04I/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT53.5KB (2K x 14)OTP16 x 8128 x 83V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300"", 7.62mm)8-PDIP
8-DIP
IC MCU 8BIT 768B OTP 8DIP
$1.53000
2,159 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508A-04/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole8-DIP (0.300"", 7.62mm)8-PDIP
8-SOIC
IC MCU 8BIT 768B OTP 8SOIC
$1.58000
2,992 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508A-04/SN-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154"", 3.90mm Width)8-SOIC
8-SOIC Top View
IC MCU 8BIT 768B OTP 8SOIJ
$1.68000
2,390 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508A-04I/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209"", 5.30mm Width)8-SOIJ
8-DIP
IC MCU 8BIT 1.5KB OTP 8DIP
$1.76000
1,065 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C509A-04I/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP-41 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300"", 7.62mm)8-PDIP
8-SOIC
IC MCU 8BIT 768B OTP 8SOIC
$1.88000
3,829 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508AT-04ISNTR-ND
PIC12C508AT-04ISNCT-ND
PIC12C508AT-04ISNDKR-ND
PIC® 12C
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154"", 3.90mm Width)8-SOIC
8-DIP
IC MCU 8BIT 1.75KB OTP 8DIP
$2.81000
293 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C671-04/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.75KB (1K x 14)OTP-128 x 83V ~ 5.5VA/D 4x8bInternal0°C ~ 70°C (TA)Through Hole8-DIP (0.300"", 7.62mm)8-PDIP
8-SOIC
IC MCU 8BIT 768B OTP 8SOIJ
$2.81000
213 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508-04/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 82.5V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.209"", 5.30mm Width)8-SOIJ
8-DIP
IC MCU 8BIT 3.5KB OTP 8DIP
$2.99000
334 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C672-04/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT53.5KB (2K x 14)OTP-128 x 83V ~ 5.5VA/D 4x8bInternal0°C ~ 70°C (TA)Through Hole8-DIP (0.300"", 7.62mm)8-PDIP
8-SOIC Top View
IC MCU 8BIT 768B OTP 8SOIJ
$3.09000
729 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508-04I/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 82.5V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209"", 5.30mm Width)8-SOIJ
8-SOIC Top View
IC MCU 8BIT 3.5KB OTP 8SOIJ
$3.12000
1,047 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C672-04/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT53.5KB (2K x 14)OTP-128 x 83V ~ 5.5VA/D 4x8bInternal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.209"", 5.30mm Width)8-SOIJ
8-SOIC Top View
IC MCU 8BIT 3.5KB OTP 8SOIJ
$3.43000
299 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C672-04I/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT53.5KB (2K x 14)OTP-128 x 83V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209"", 5.30mm Width)8-SOIJ
8-DIP
IC MCU 8BIT 3.5KB OTP 8DIP
$3.50000
793 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12CE674-04/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT53.5KB (2K x 14)OTP16 x 8128 x 83V ~ 5.5VA/D 4x8bInternal0°C ~ 70°C (TA)Through Hole8-DIP (0.300"", 7.62mm)8-PDIP
8-SOIC Top View
IC MCU 8BIT 3.5KB OTP 8SOIJ
$3.68000
1,010 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C672-10I/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit10MHz-POR, WDT53.5KB (2K x 14)OTP-128 x 83V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209"", 5.30mm Width)8-SOIJ
8-SOIC Top View
IC MCU 8BIT 768B OTP 8SOIJ
$1.80000
4,374 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508A-04E/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.209"", 5.30mm Width)8-SOIJ
8-SOIC
IC MCU 8BIT 1.5KB OTP 8SOIC
$1.80000
1,058 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C509A-04I/SN-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP-41 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154"", 3.90mm Width)8-SOIC
8-SOIC Top View
IC MCU 8BIT 1.5KB OTP 8SOIJ
$1.85000
2,062 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C509A-04E/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP-41 x 83V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.209"", 5.30mm Width)8-SOIJ
8-DIP
IC MCU 8BIT 1.5KB OTP 8DIP
$2.05000
554 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12CE519-04/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP16 x 841 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole8-DIP (0.300"", 7.62mm)8-PDIP
8-SOIC Top View
IC MCU 8BIT 768B OTP 8SOIJ
$2.09000
469 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12CE518-04/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP16 x 825 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.209"", 5.30mm Width)8-SOIJ
8-SOIC Top View
IC MCU 8BIT 1.5KB OTP 8SOIJ
$2.14000
850 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12CE519-04/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP16 x 841 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.209"", 5.30mm Width)8-SOIJ
8-SOIC Top View
IC MCU 8BIT 1.5KB OTP 8SOIJ
$2.33000
219 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12CE519-04I/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP16 x 841 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209"", 5.30mm Width)8-SOIJ
8-SOIC
IC MCU 8BIT 1.5KB OTP 8SOIC
$2.38000
378 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12CE519-04I/SN-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP16 x 841 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154"", 3.90mm Width)8-SOIC
Showing
1 - 25
of 212