CAD | USD

Showing
1 - 25
of 1,398
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
IC MCU 8BIT 1.75KB FLASH 14SOIC
$1.30000
5,034 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F610-I/SL-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT111.75KB (1K x 14)FLASH-64 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154"", 3.90mm Width)14-SOIC
20-SSOP
IC MCU 8BIT 3.5KB FLASH 20SSOP
$1.56000
2,377 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F720T-I/SSTR-ND
PIC16F720T-I/SSCT-ND
PIC16F720T-I/SSDKR-ND
PIC® 16F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit16MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT173.5KB (2K x 14)FLASH-128 x 81.8V ~ 5.5VA/D 12x8bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209"", 5.30mm Width)20-SSOP
44-TQFP
IC MCU 8BIT 3KB FLASH 44TQFP
$1.82000
3,891 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F59-I/PT-ND
PIC® 16F
Tray
ActivePIC8-Bit20MHz-POR, WDT323KB (2K x 12)FLASH-134 x 82V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
14-SOIC
IC MCU 8BIT 1.75KB FLASH 14SOIC
$1.91000
1,332 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F630-I/SL-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT121.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154"", 3.90mm Width)14-SOIC
14-SOIC
IC MCU 8BIT 1.75KB FLASH 14SOIC
$1.93000
5,796 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F676-I/SL-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT121.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154"", 3.90mm Width)14-SOIC
20-SSOP
IC MCU 8BIT 3.5KB FLASH 20SSOP
$1.94000
972 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F677-I/SS-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHzI²C, SPIBrown-out Detect/Reset, POR, WDT183.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209"", 5.30mm Width)20-SSOP
14-PDIP
IC MCU 8BIT 1.75KB FLASH 14DIP
$1.99000
675 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F630-I/P-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT121.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole14-DIP (0.300"", 7.62mm)14-PDIP
14-SOIC
IC MCU 8BIT 1.75KB FLASH 14SOIC
$2.00000
7,005 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F676T-I/SLTR-ND
PIC16F676T-I/SLCT-ND
PIC16F676T-I/SLDKR-ND
PIC® 16F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT121.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154"", 3.90mm Width)14-SOIC
14-SOIC
IC MCU 8BIT 3.5KB FLASH 14SOIC
$2.08000
4,271 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F684-I/SL-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT123.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154"", 3.90mm Width)14-SOIC
14-SOIC
IC MCU 8BIT 3.5KB FLASH 14SOIC
$2.15000
8,920 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F684T-I/SLTR-ND
PIC16F684T-I/SLCT-ND
PIC16F684T-I/SLDKR-ND
PIC® 16F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT123.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154"", 3.90mm Width)14-SOIC
14-SOIC
IC MCU 8BIT 7KB FLASH 14SOIC
$2.27000
11,945 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F688T-I/SLTR-ND
PIC16F688T-I/SLCT-ND
PIC16F688T-I/SLDKR-ND
PIC® 16F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHzUART/USARTBrown-out Detect/Reset, POR, WDT127KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154"", 3.90mm Width)14-SOIC
20-SOIC
IC MCU 8BIT 3.5KB FLASH 20SOIC
$2.27000
4,060 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F677-I/SO-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHzI²C, SPIBrown-out Detect/Reset, POR, WDT183.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295"", 7.50mm Width)20-SOIC
14-PDIP
IC MCU 8BIT 3.5KB FLASH 14DIP
$2.29000
985 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F684-I/P-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT123.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Through Hole14-DIP (0.300"", 7.62mm)14-PDIP
14-TSSOP
IC MCU 8BIT 3.5KB FLASH 14TSSOP
$2.37000
7,092 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F684-I/ST-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT123.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173"", 4.40mm Width)14-TSSOP
20-SSOP
IC MCU 8BIT 7KB FLASH 20SSOP
$2.46000
1,021 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F689-I/SS-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209"", 5.30mm Width)20-SSOP
28-SOIC
IC MCU 8BIT 3.5KB FLASH 28SOIC
$2.49000
5,335 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F882-I/SO-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT243.5KB (2K x 14)FLASH128 x 8128 x 82V ~ 5.5VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295"", 7.50mm Width)28-SOIC
20-SSOP
IC MCU 8BIT 3.5KB FLASH 20SSOP
$2.49000
4,034 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F785-I/SS-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT173.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209"", 5.30mm Width)20-SSOP
14-TSSOP
IC MCU 8BIT 7KB FLASH 14TSSOP
$2.49000
1,211 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F688-I/ST-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHzUART/USARTBrown-out Detect/Reset, POR, WDT127KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173"", 4.40mm Width)14-TSSOP
14-TSSOP
IC MCU 8BIT 7KB FLASH 14TSSOP
$2.58000
6,345 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F688T-I/STTR-ND
PIC16F688T-I/STCT-ND
PIC16F688T-I/STDKR-ND
PIC® 16F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHzUART/USARTBrown-out Detect/Reset, POR, WDT127KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173"", 4.40mm Width)14-TSSOP
20-SSOP
IC MCU 8BIT 7KB FLASH 20SSOP
$2.62000
2,739 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F690-I/SS-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209"", 5.30mm Width)20-SSOP
28-SSOP
IC MCU 8BIT 7KB FLASH 28SSOP
$2.81000
6,492 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F883T-I/SSTR-ND
PIC16F883T-I/SSCT-ND
PIC16F883T-I/SSDKR-ND
PIC® 16F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT247KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209"", 5.30mm Width)28-SSOP
18-DIP
IC MCU 8BIT 1.75KB FLASH 18DIP
$2.71000
1,387 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F627A-I/P-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHzUART/USARTBrown-out Detect/Reset, POR, PWM, WDT161.75KB (1K x 14)FLASH128 x 8224 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole18-DIP (0.300"", 7.62mm)18-PDIP
28-SSOP
IC MCU 8BIT 7KB FLASH 28SSOP
$2.74000
5,943 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F883-I/SS-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT247KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209"", 5.30mm Width)28-SSOP
18-SOIC
IC MCU 8BIT 1.75KB FLASH 18SOIC
$2.76000
1,842 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F627A-I/SO-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHzUART/USARTBrown-out Detect/Reset, POR, PWM, WDT161.75KB (1K x 14)FLASH128 x 8224 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295"", 7.50mm Width)18-SOIC
C04-126 ML
IC MCU 8BIT 7KB FLASH 20QFN
$2.93000
5,850 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F689T-I/MLTR-ND
PIC16F689T-I/MLCT-ND
PIC16F689T-I/MLDKR-ND
PIC® 16F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
Showing
1 - 25
of 1,398