Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
IC MCU 32BIT 16KB FLASH 14SOIC
$2.38000
10,133 - Immediate
Microchip TechnologyMicrochip Technology
1
ATSAMD11C14A-SSNTTR-ND
ATSAMD11C14A-SSNTCT-ND
ATSAMD11C14A-SSNTDKR-ND
SAM D11C
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, WDT1216KB (16K x 8)FLASH-4K x 81.62V ~ 3.63VA/D 5x12b; D/A 1x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
IC MCU 32BIT 16KB FLASH 14SOIC
$2.29000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATSAMD11C14A-SSUTTR-ND
ATSAMD11C14A-SSUTCT-ND
ATSAMD11C14A-SSUTDKR-ND
SAM D11C
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, WDT1216KB (16K x 8)FLASH-4K x 81.62V ~ 3.63VA/D 5x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
Showing
1 - 2
of 2

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microcontrollers, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.