Showing
1 - 25
of 303
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-SOIC
IC MCU 16BIT 24KB FLASH 28SOIC
$7.61000
397 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F301330ISO-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2024KB (8K x 24)FLASH1K x 82K x 82.5V ~ 5.5VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-QFN
IC MCU 16BIT 12KB FLASH 28QFN
$6.68000
663 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F201230IML-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2012KB (4K x 24)FLASH-1K x 82.5V ~ 5.5VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
28-PDIP
IC MCU 16BIT 24KB FLASH 28SPDIP
$8.36000
265 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F301330ISP-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2024KB (8K x 24)FLASH1K x 82K x 82.5V ~ 5.5VA/D 10x12bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
40-DIP
IC MCU 16BIT 24KB FLASH 40DIP
$9.84000
71 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F3011-30IP-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT3024KB (8K x 24)FLASH1K x 81K x 82.5V ~ 5.5VA/D 9x10bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
28-SOIC
IC MCU 16BIT 12KB FLASH 28SOIC
$9.98000
149 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F2020-30I/SO-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2112KB (4K x 24)FLASH-512 x 83V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
40-DIP
IC MCU 16BIT 48KB FLASH 40DIP
$11.56000
210 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F4013-30IP-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsCANbus, I²C, SPI, UART/USARTAC'97, Brown-out Detect/Reset, I²S, POR, PWM, WDT3048KB (16K x 24)FLASH1K x 82K x 82.5V ~ 5.5VA/D 13x12bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
DSPIC30F6010-30I/PF
IC MCU 16BIT 144KB FLASH 80TQFP
$42.02000
180 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F601030IPF-ND
dsPIC™ 30F
Tray
ActivedsPIC16-Bit30 MIPsCANbus, I²C, SPI, UART/USARTBrown-out Detect/Reset, LVD, Motor Control PWM, QEI, POR, PWM, WDT68144KB (48K x 24)FLASH4K x 88K x 82.5V ~ 5.5VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount80-TQFP80-TQFP (14x14)
18-SOIC
IC MCU 16BIT 12KB FLASH 18SOIC
$6.14000
205 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F201130ISO-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1212KB (4K x 24)FLASH-1K x 82.5V ~ 5.5VA/D 8x12bInternal-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
28-SOIC
IC MCU 16BIT 12KB FLASH 28SOIC
$6.41000
219 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F201230ISO-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2012KB (4K x 24)FLASH-1K x 82.5V ~ 5.5VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-SOIC
IC MCU 16BIT 12KB FLASH 28SOIC
$6.41000
146 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F201220ISO-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit20 MIPSI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2012KB (4K x 24)FLASH-1K x 82.5V ~ 5.5VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
18-DIP
IC MCU 16BIT 12KB FLASH 18DIP
$6.63000
154 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F2011-30IP-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1212KB (4K x 24)FLASH-1K x 82.5V ~ 5.5VA/D 8x12bInternal-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
28-QFN
IC MCU 16BIT 12KB FLASH 28QFN
$6.77000
372 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F201130IML-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1212KB (4K x 24)FLASH-1K x 82.5V ~ 5.5VA/D 8x12bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
28-PDIP
IC MCU 16BIT 12KB FLASH 28SPDIP
$7.08000
213 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F201230ISP-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2012KB (4K x 24)FLASH-1K x 82.5V ~ 5.5VA/D 10x12bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
40-DIP
IC MCU 16BIT 24KB FLASH 40DIP
$9.62000
296 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F301430/P-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3024KB (8K x 24)FLASH1K x 82K x 82.5V ~ 5.5VA/D 13x12bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
18-SOIC
IC MCU 16BIT 24KB FLASH 18SOIC
$8.12000
175 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F3012-20E/SO-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit20 MIPSI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1224KB (8K x 24)FLASH1K x 82K x 82.5V ~ 5.5VA/D 8x12bInternal-40°C ~ 125°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
44-QFNExposed
IC MCU 16BIT 12KB FLASH 44QFN
$11.36000
130 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F2023-30I/ML-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3512KB (4K x 24)FLASH-512 x 83V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VQFN Exposed Pad44-QFN (8x8)
28-UQFN
IC MCU 16BIT 6KB FLASH 28QFN
$7.57000
127 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F1010-30I/MM-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT216KB (2K x 24)FLASH-256 x 83V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN-S (6x6)
28-SOIC
IC MCU 16BIT 24KB FLASH 28SOIC
$8.37000
497 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F3010T-30I/SOTR-ND
DSPIC30F3010T-30I/SOCT-ND
DSPIC30F3010T-30I/SODKR-ND
dsPIC™ 30F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2024KB (8K x 24)FLASH1K x 81K x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-PDIP
IC MCU 16BIT 12KB FLASH 28SPDIP
$7.63000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F201030ISP-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2012KB (4K x 24)FLASH1K x 8512 x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
40-DIP
IC MCU 16BIT 48KB FLASH 40DIP
$11.56000
85 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F4013-20IP-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit20 MIPSCANbus, I²C, SPI, UART/USARTAC'97, Brown-out Detect/Reset, I²S, POR, PWM, WDT3048KB (16K x 24)FLASH1K x 82K x 82.5V ~ 5.5VA/D 13x12bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
28-UQFN
IC MCU 16BIT 6KB FLASH 28QFN
$8.29000
35 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F1010-20E/MM-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit20 MIPSI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT216KB (2K x 24)FLASH-256 x 83V ~ 5.5VA/D 6x10bInternal-40°C ~ 125°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN-S (6x6)
28-SOIC
IC MCU 16BIT 24KB FLASH 28SOIC
$7.61000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F301320ISO-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit20 MIPSI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2024KB (8K x 24)FLASH1K x 82K x 82.5V ~ 5.5VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
44-TQFP
IC MCU 16BIT 24KB FLASH 44TQFP
$9.03000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F301130IPT-ND
dsPIC™ 30F
Tray
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT3024KB (8K x 24)FLASH1K x 81K x 82.5V ~ 5.5VA/D 9x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44-TQFP
IC MCU 16BIT 48KB FLASH 44TQFP
$10.84000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F4013T30IPTR-ND
DSPIC30F4013T30IPCT-ND
DSPIC30F4013T30IPDKR-ND
dsPIC™ 30F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivedsPIC16-Bit30 MIPsCANbus, I²C, SPI, UART/USARTAC'97, Brown-out Detect/Reset, I²S, POR, PWM, WDT3048KB (16K x 24)FLASH1K x 82K x 82.5V ~ 5.5VA/D 13x12bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44-TQFP
IC MCU 16BIT 48KB FLASH 44TQFP
$10.61000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F401320IPT-ND
dsPIC™ 30F
Tray
ActivedsPIC16-Bit20 MIPSCANbus, I²C, SPI, UART/USARTAC'97, Brown-out Detect/Reset, I²S, POR, PWM, WDT3048KB (16K x 24)FLASH1K x 82K x 82.5V ~ 5.5VA/D 13x12bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
Showing
1 - 25
of 303

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microcontrollers, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.