Showing
1 - 25
of 212
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
IC MCU 8BIT 768B OTP 8SOIC
$2.07000
2,534 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508A-04/SN-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC Top View
IC MCU 8BIT 768B OTP 8SOIJ
$2.25000
130 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508A-04I/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
8-SOIC
IC MCU 8BIT 768B OTP 8SOIC
$2.32000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508A-04I/SN-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DIP
IC MCU 8BIT 768B OTP 8DIP
$2.34000
538 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508A-04I/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
IC MCU 8BIT 3.5KB OTP 8DIP
$5.35000
564 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12CE674-04I/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT53.5KB (2K x 14)OTP16 x 8128 x 83V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
IC MCU 8BIT 1.5KB OTP 8DIP
$2.82000
464 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12CE519-04/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP16 x 841 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
IC MCU 8BIT 768B OTP 8DIP
$3.53000
480 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508-04/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 82.5V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC Top View
IC MCU 8BIT 768B OTP 8SOIJ
$3.86000
448 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508-04I/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 82.5V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
8-DIP
IC MCU 8BIT 1.75KB OTP 8DIP
$4.23000
280 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C671-04I/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.75KB (1K x 14)OTP-128 x 83V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
IC MCU 8BIT 3.5KB OTP 8DIP
$4.85000
785 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12CE674-04/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT53.5KB (2K x 14)OTP16 x 8128 x 83V ~ 5.5VA/D 4x8bInternal0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC Top View
IC MCU 8BIT 1.75KB OTP 8SOIJ
$4.55000
300 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C671-04E/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.75KB (1K x 14)OTP-128 x 83V ~ 5.5VA/D 4x8bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
8-CDIP (0.300", 7.62mm) Window
IC MCU 8BIT 3.5KB EPROM/UV 8CDIP
$13.93000
101 - Immediate
Microchip TechnologyMicrochip Technology
1
Non-Stock
PIC12CE674/JW-ND
PIC® 12C
Tube
ObsoletePIC8-Bit10MHz-POR, WDT53.5KB (2K x 14)EPROM, UV16 x 8128 x 83V ~ 5.5VA/D 4x8bInternal0°C ~ 70°C (TA)Through Hole8-CDIP (0.300", 7.62mm) Window8-CDIP
8-SOIC Top View
IC MCU 8BIT 3.5KB OTP 8SOIJ
$4.10000
84 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C672-04/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT53.5KB (2K x 14)OTP-128 x 83V ~ 5.5VA/D 4x8bInternal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
8-SOIC Top View
IC MCU 8BIT 1.5KB OTP 8SOIJ
$2.07000
194 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C509A-04/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP-41 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
8-SOIC
IC MCU 8BIT 1.5KB OTP 8SOIC
$2.20000
420 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C509A-04/SN-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP-41 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DIP
IC MCU 8BIT 768B OTP 8DIP
$2.26000
527 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12LC508A-04/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 82.5V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
IC MCU 8BIT 768B OTP 8DIP
$2.37000
218 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508A-04E/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal-40°C ~ 125°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC
IC MCU 8BIT 1.5KB OTP 8SOIC
$2.51000
526 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C509A-04E/SN-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP-41 x 83V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DIP
IC MCU 8BIT 768B OTP 8DIP
$2.78000
447 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12CE518-04/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP16 x 825 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC
IC MCU 8BIT 1.5KB OTP 8SOIC
$3.14000
98 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12CE519-04I/SN-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP16 x 841 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DIP
IC MCU 8BIT 1.75KB OTP 8DIP
$4.85000
75 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12CE673-04/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.75KB (1K x 14)OTP16 x 8128 x 83V ~ 5.5VA/D 4x8bInternal0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC Top View
IC MCU 8BIT 768B OTP 8SOIJ
$2.14000
65 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12LC508A-04/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 82.5V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
8-SOIC
IC MCU 8BIT 768B OTP 8SOIC
$2.47000
500 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12LC508A-04ISN-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 82.5V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DIP
IC MCU 8BIT 1.75KB OTP 8DIP
$6.05000
42 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12CE673-10E/P-ND
PIC® 12C
Tube
ActivePIC8-Bit10MHz-POR, WDT51.75KB (1K x 14)OTP16 x 8128 x 83V ~ 5.5VA/D 4x8bInternal-40°C ~ 125°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
IC MCU 8BIT 3.5KB OTP 8DIP
$3.94000
58 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12CE674-10/P-ND
PIC® 12C
Tube
ActivePIC8-Bit10MHz-POR, WDT53.5KB (2K x 14)OTP16 x 8128 x 83V ~ 5.5VA/D 4x8bInternal0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
Showing
1 - 25
of 212

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microcontrollers, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.