Showing
1 - 25
of 82
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
IC MCU 8BIT 768B FLASH SOT23-6
$0.93000
41,792 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F202T-I/OTTR-ND
PIC10F202T-I/OTCT-ND
PIC10F202T-I/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-DFN
IC MCU 8BIT 384B FLASH 8DFN
$1.20000
1,273 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F220-E/MC-ND
PIC® 10F
Tube
ActivePIC8-Bit8MHz-POR, WDT4384B (256 x 12)FLASH-16 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 125°C (TA)Surface Mount8-VFDFN Exposed Pad8-DFN (2x3)
8-DFN
IC MCU 8BIT 384B FLASH 8DFN
$1.10000
1,675 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F220-I/MC-ND
PIC® 10F
Tube
ActivePIC8-Bit8MHz-POR, WDT4384B (256 x 12)FLASH-16 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface Mount8-VFDFN Exposed Pad8-DFN (2x3)
SOT-23-6
IC MCU 8BIT 384B FLASH SOT23-6
$0.85000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F200T-I/OTTR-ND
PIC10F200T-I/OTCT-ND
PIC10F200T-I/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
IC MCU 8BIT 384B FLASH SOT23-6
$0.97000
141 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F200T-E/OTTR-ND
PIC10F200T-E/OTCT-ND
PIC10F200T-E/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
8-DIP
IC MCU 8BIT 448B FLASH 8DIP
$1.20000
500 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F320-I/P-ND
PIC® 10F
Tube
ActivePIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3448B (256 x 14)FLASH-64 x 82.3V ~ 5.5VA/D 3x8bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
IC MCU 8BIT 896B FLASH 8DIP
$1.26000
887 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F322-I/P-ND
PIC® 10F
Tube
ActivePIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3896B (512 x 14)FLASH-64 x 82.3V ~ 5.5VA/D 3x8bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
IC MCU 8BIT 768B FLASH 8DIP
$1.26000
878 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F206-I/P-ND
PIC® 10F
Tube
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
IC MCU 8BIT 384B FLASH 8DIP
$1.20000
229 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F220-I/P-ND
PIC® 10F
Tube
ActivePIC8-Bit8MHz-POR, WDT4384B (256 x 12)FLASH-16 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
IC MCU 8BIT 384B FLASH 8DIP
$1.20000
191 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F204-I/P-ND
PIC® 10F
Tube
ActivePIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
SOT-23-6
IC MCU 8BIT 768B FLASH SOT23-6
$1.03000
153 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F202T-E/OTTR-ND
PIC10F202T-E/OTCT-ND
PIC10F202T-E/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
IC MCU 8BIT 768B FLASH SOT23-6
$1.12000
180 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F206T-E/OTTR-ND
PIC10F206T-E/OTCT-ND
PIC10F206T-E/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
8-DFN
IC MCU 8BIT 896B FLASH 8DFN
$1.22000
470 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10LF322T-I/MCTR-ND
PIC10LF322T-I/MCCT-ND
PIC10LF322T-I/MCDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3896B (512 x 14)FLASH-64 x 81.8V ~ 3.6VA/D 3x8bInternal-40°C ~ 85°C (TA)Surface Mount8-VFDFN Exposed Pad8-DFN (2x3)
SOT-23-6
IC MCU 8BIT 448B FLASH SOT23-6
$0.97000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F320T-I/OTTR-ND
PIC10F320T-I/OTCT-ND
PIC10F320T-I/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3448B (256 x 14)FLASH-64 x 82.3V ~ 5.5VA/D 3x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
IC MCU 8BIT 384B FLASH SOT23-6
$0.93000
2 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F220T-I/OTTR-ND
PIC10F220T-I/OTCT-ND
PIC10F220T-I/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT4384B (256 x 12)FLASH-16 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
IC MCU 8BIT 768B FLASH SOT23-6
$1.01000
6 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F206T-I/OTTR-ND
PIC10F206T-I/OTCT-ND
PIC10F206T-I/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
IC MCU 8BIT 768B FLASH SOT23-6
$1.01000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F222T-I/OTTR-ND
PIC10F222T-I/OTCT-ND
PIC10F222T-I/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT4768B (512 x 12)FLASH-23 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
IC MCU 8BIT 384B FLASH SOT23-6
$0.93000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F204T-I/OTTR-ND
PIC10F204T-I/OTCT-ND
PIC10F204T-I/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
IC MCU 8BIT 896B FLASH SOT23-6
$1.03000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10LF322T-I/OTTR-ND
PIC10LF322T-I/OTCT-ND
PIC10LF322T-I/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3896B (512 x 14)FLASH-64 x 81.8V ~ 3.6VA/D 3x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
IC MCU 8BIT 896B FLASH SOT23-6
$1.12000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F322T-E/OTTR-ND
PIC10F322T-E/OTCT-ND
PIC10F322T-E/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3896B (512 x 14)FLASH-64 x 82.3V ~ 5.5VA/D 3x8bInternal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
IC MCU 8BIT 896B FLASH SOT23-6
$1.09000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F322-I/OT-ND
PIC® 10F
Bulk
ActivePIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3896B (512 x 14)FLASH-64 x 82.3V ~ 5.5VA/D 3x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-DIP
IC MCU 8BIT 384B FLASH 8DIP
$1.10000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F200-I/P-ND
PIC® 10F
Tube
ActivePIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
SOT-23-6
IC MCU 8BIT 448B FLASH SOT23-6
$0.97000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10LF320T-I/OTTR-ND
PIC10LF320T-I/OTCT-ND
PIC10LF320T-I/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3448B (256 x 14)FLASH-64 x 81.8V ~ 3.6VA/D 3x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
IC MCU 8BIT 448B FLASH SOT23-6
$1.04000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F320T-E/OTTR-ND
PIC10F320T-E/OTCT-ND
PIC10F320T-E/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3448B (256 x 14)FLASH-64 x 82.3V ~ 5.5VA/D 3x8bInternal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
IC MCU 8BIT 384B FLASH SOT23-6
$1.03000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F220T-E/OTTR-ND
PIC10F220T-E/OTCT-ND
PIC10F220T-E/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT4384B (256 x 12)FLASH-16 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
Showing
1 - 25
of 82

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microcontrollers, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.