Showing
1 - 25
of 623
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-QFN
IC MCU 16BIT 16KB FLASH 28QFN
$4.19000
947 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24F16KL402-I/ML-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2416KB (5.5K x 24)FLASH512 x 81K x 81.8V ~ 3.6VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
28-SSOP
IC MCU 16BIT 16KB FLASH 28SSOP
$4.99000
6,986 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24F16KM202-I/SS-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT2416KB (5.5K x 24)FLASH512 x 82K x 81.8V ~ 3.6VA/D 19x10b/12b; D/A 2x8bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
20-SSOP
IC MCU 16BIT 32KB FLASH 20SSOP
$5.39000
70 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24F32KA301-I/SS-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT1832KB (11K x 24)FLASH512 x 82K x 81.8V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
44-TQFP
IC MCU 16BIT 64KB FLASH 44TQFP
$7.35000
2,395 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24FJ64GB004T-I/PTTR-ND
PIC24FJ64GB004T-I/PTCT-ND
PIC24FJ64GB004T-I/PTDKR-ND
PIC® XLP™ 24F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC16-Bit32MHzI²C, IrDA, SPI, UART/USART, USB OTGBrown-out Detect/Reset, POR, PWM, WDT3364KB (22K x 24)FLASH-8K x 82V ~ 3.6VA/D 13x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
28-SSOP
IC MCU 16BIT 32KB FLASH 28SSOP
$6.42000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24FV32KA302-E/SS-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2332KB (11K x 24)FLASH512 x 82K x 82V ~ 5.5VA/D 13x12bInternal-40°C ~ 125°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
64-VQFN
IC MCU 16BIT 128KB FLASH 64VQFN
$6.57000
7,177 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24FJ128GA306-I/MR-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT53128KB (43K x 24)FLASH-8K x 82V ~ 3.6VA/D 16x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-VQFN (9x9)
28-UQFN
IC MCU 16BIT 128KB FLASH 28QFN
$7.27000
1,578 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24FJ128GB202-I/MM-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SmartCard, SPI, UART/USARTAES, Brown-out Detect/Reset, DMA, I²S, HLVD, POR, PWM, WDT20128KB (43K x 24)FLASH-8K x 82V ~ 3.6VA/D 9x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN-S (6x6)
64-QFN
IC MCU 16BIT 256KB FLASH 64QFN
$9.26000
200 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24FJ256GA406-I/MR-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, PMP/PSP, SPI, UART/USARTBrown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT53256KB (85.5K x 24)FLASH-16K x 82V ~ 3.6VA/D 16x10b/12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
64-VQFN
IC MCU 16BIT 128KB FLASH 64VQFN
$9.42000
480 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24FJ128GC006-I/MR-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, LCD, LVD, POR, PWM, WDT53128KB (43K x 24)FLASH-8K x 82V ~ 3.6VA/D 29x12b, 2x16b; D/A 2x10bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-VQFN (9x9)
20-SOIC
IC MCU 16BIT 8KB FLASH 20SOIC
$4.82000
1,666 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24FV08KM101-I/SO-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT178KB (2.75K x 24)FLASH512 x 81K x 82V ~ 5VA/D 16x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
20-SOIC
IC MCU 16BIT 16KB FLASH 20SOIC
$5.32000
137 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24FV16KA301-I/SO-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT1716KB (5.5K x 24)FLASH512 x 82K x 82V ~ 5.5VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
28-QFN
IC MCU 16BIT 32KB FLASH 28QFN
$6.13000
2,073 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24FJ32GB002-I/ML-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, SPI, UART/USART, USB OTGBrown-out Detect/Reset, LVD, POR, PWM, WDT1932KB (11K x 24)FLASH-8K x 82V ~ 3.6VA/D 9x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
28-SSOP
IC MCU 16BIT 64KB FLASH 28SSOP
$6.66000
412 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24FJ64GB002-I/SS-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, SPI, UART/USART, USB OTGBrown-out Detect/Reset, LVD, POR, PWM, WDT1964KB (22K x 24)FLASH-8K x 82V ~ 3.6VA/D 9x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
28-SOIC
IC MCU 16BIT 64KB FLASH 28SOIC
$6.73000
2,445 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24FJ64GB002-I/SO-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, SPI, UART/USART, USB OTGBrown-out Detect/Reset, LVD, POR, PWM, WDT1964KB (22K x 24)FLASH-8K x 82V ~ 3.6VA/D 9x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
44-TQFP
IC MCU 16BIT 64KB FLASH 44TQFP
$6.95000
129 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24FJ64GA204-I/PT-ND
PIC® XLP™ 24F
Tray
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, PMP/PSP, SmartCard, SPI, UART/USARTAES, Brown-out Detect/Reset, DMA, I²S, HLVD, POR, PWM, WDT3564KB (64K x 8)FLASH-8K x 82V ~ 3.6VA/D 13x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44-TQFP
IC MCU 16BIT 32KB FLASH 44TQFP
$7.20000
530 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24F32KA304-E/PT-ND
PIC® XLP™ 24F
Tray
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3932KB (11K x 24)FLASH512 x 82K x 81.8V ~ 3.6VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
28-PDIP
IC MCU 16BIT 64KB FLASH 28SPDIP
$7.43000
625 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24FJ64GB002-I/SP-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, SPI, UART/USART, USB OTGBrown-out Detect/Reset, LVD, POR, PWM, WDT1964KB (22K x 24)FLASH-8K x 82V ~ 3.6VA/D 9x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
20-QFN
IC MCU 16BIT 8KB FLASH 20VQFN
$2.82000
530 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24F08KL301-I/MQ-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT188KB (2.75K x 24)FLASH256 x 81K x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount20-VQFN Exposed Pad20-VQFN (5x5)
20-SSOP
IC MCU 16BIT 8KB FLASH 20SSOP
$3.16000
109 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24F08KL201-I/SS-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT178KB (2.75K x 24)FLASH-512 x 81.8V ~ 3.6VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
20-SOIC
IC MCU 16BIT 8KB FLASH 20SOIC
$4.26000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24F08KA101-I/SO-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT188KB (2.75K x 24)FLASH512 x 81.5K x 81.8V ~ 3.6VA/D 9x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
28-PDIP
IC MCU 16BIT 16KB FLASH 28SPDIP
$4.61000
307 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24F16KL402-I/SP-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2416KB (5.5K x 24)FLASH512 x 81K x 81.8V ~ 3.6VA/D 12x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
20-SOIC
IC MCU 16BIT 16KB FLASH 20SOIC
$5.32000
278 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24F16KA301-I/SO-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT1816KB (5.5K x 24)FLASH512 x 82K x 81.8V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
20-DIP
IC MCU 16BIT 8KB FLASH 20DIP
$5.42000
289 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24FV08KM101-I/P-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT178KB (2.75K x 24)FLASH512 x 81K x 82V ~ 5VA/D 16x10b/12bInternal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
28-SSOP
IC MCU 16BIT 16KB FLASH 28SSOP
$5.51000
282 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24FV16KM202-E/SS-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT2316KB (5.5K x 24)FLASH512 x 82K x 82V ~ 5VA/D 19x10b/12b; D/A 2x8bInternal-40°C ~ 125°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
28-SOIC
IC MCU 16BIT 16KB FLASH 28SOIC
$5.52000
265 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC24FV16KA302-I/SO-ND
PIC® XLP™ 24F
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2316KB (5.5K x 24)FLASH512 x 82K x 82V ~ 5.5VA/D 13x12bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
Showing
1 - 25
of 623

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microcontrollers, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.