Showing
1 - 25
of 292
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP
IC MCU 8BIT 1.75KB FLASH 8MSOP
$1.37000
26,977 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F1501T-I/MSTR-ND
PIC12F1501T-I/MSCT-ND
PIC12F1501T-I/MSDKR-ND
PIC® 12F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82.3V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-DIP
IC MCU 8BIT 1.75KB FLASH 8DIP
$2.16000
21,246 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F629-I/P-ND
PIC® 12F
Tube
ActivePIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
IC MCU 8BIT 1.75KB FLASH 8DIP
$2.35000
9,532 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F675-I/P-ND
PIC® 12F
Tube
ActivePIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC
IC MCU 8BIT 1.75KB FLASH 8SOIC
$1.04000
350 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12LF1571-I/SN-ND
PIC® 12F
Tube
ActivePIC8-Bit32MHz-Brown-out Detect/Reset, POR, PWM, WDT61.75KB (1K x 14)FLASH-128 x 81.8V ~ 3.6VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DFN
IC MCU 8BIT 1.75KB FLASH 8DFN
$1.44000
2,735 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12LF1501-I/MC-ND
PIC® 12F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 81.8V ~ 3.6VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-VFDFN Exposed Pad8-DFN (2x3)
8-SOIC
IC MCU 8BIT 1.75KB FLASH 8SOIC
$1.47000
4,282 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12HV609-I/SN-ND
PIC® 12F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82V ~ 5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DFN
IC MCU 8BIT 3.5KB FLASH 8UDFN
$1.92000
6,520 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12LF1822T-I/RFTR-ND
PIC12LF1822T-I/RFCT-ND
PIC12LF1822T-I/RFDKR-ND
PIC® 12F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH256 x 8128 x 81.8V ~ 3.6VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (3x3)
8-MSOP
IC MCU 8BIT 3.5KB FLASH 8MSOP
$1.81000
4,231 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F617-E/MS-ND
PIC® 12F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT53.5KB (2K x 14)FLASH-128 x 82V ~ 5.5VA/D 4x10bInternal-40°C ~ 125°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-DFN
IC MCU 8BIT 1.5KB FLASH 8DFN
$1.44000
1,077 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F519-I/MC-ND
PIC® 12F
Tube
ActivePIC8-Bit8MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-VFDFN Exposed Pad8-DFN (2x3)
8-SOIC
IC MCU 8BIT 1.75KB FLASH 8SOIC
$1.81000
2,697 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12HV752-E/SN-ND
PIC® 12F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82V ~ 5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC MCU 8BIT 1.75KB FLASH 8SOIC
$2.64000
200 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F635-E/SN-ND
PIC® 12F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-VDFN
IC MCU 8BIT 1.75KB FLASH 8DFN
$3.16000
345 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F675-I/MD-ND
PIC® 12F
Tube
ActivePIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (4x4)
8-UDFN Exp Pad
IC MCU 8BIT 1.75KB FLASH 8UDFN
$1.23000
1,147 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12LF1571-E/RF-ND
PIC® 12F
Tube
ActivePIC8-Bit32MHz-Brown-out Detect/Reset, POR, PWM, WDT61.75KB (1K x 14)FLASH-128 x 81.8V ~ 3.6VA/D 4x10b; D/A 1x5bInternal-40°C ~ 125°C (TA)Surface Mount8-UDFN Exposed Pad8-UDFN (3x3)
8-DFN
IC MCU 8BIT 1.75KB FLASH 8DFN
$1.54000
1,084 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F609-I/MF-ND
PIC® 12F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (3x3)
8-DFN
IC MCU 8BIT 3.5KB FLASH 8DFN
$1.82000
1,020 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F1612-I/MF-ND
PIC® 12F
Tube
ActivePIC8-Bit32MHz-Brown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (3x3)
8-DFN
IC MCU 8BIT 768B FLASH 8DFN
$1.38000
1,049 - Immediate
Microchip TechnologyMicrochip Technology
1
Non-Stock
PIC12F508-E/MC-ND
PIC® 12F
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface Mount8-VFDFN Exposed Pad8-DFN (2x3)
8-DFN
IC MCU 8BIT 1.5KB FLASH 8DFN
$1.53000
1,353 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F519T-I/MCTR-ND
PIC12F519T-I/MCCT-ND
PIC12F519T-I/MCDKR-ND
PIC® 12F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-VFDFN Exposed Pad8-DFN (2x3)
8-MSOP
IC MCU 8BIT 1.75KB FLASH 8MSOP
$1.56000
1,329 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F609T-I/MSTR-ND
PIC12F609T-I/MSCT-ND
PIC12F609T-I/MSDKR-ND
PIC® 12F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-SOIC
IC MCU 8BIT 1.75KB FLASH 8SOIC
$1.98000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F629T-I/SNTR-ND
PIC12F629T-I/SNCT-ND
PIC12F629T-I/SNDKR-ND
PIC® 12F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC MCU 8BIT 3.5KB FLASH 8SOIC
$1.47000
161 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F1612-I/SN-ND
PIC® 12F
Tube
ActivePIC8-Bit32MHz-Brown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DIP
IC MCU 8BIT 1.5KB FLASH 8DIP
$1.53000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F509-I/P-ND
PIC® 12F
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC
IC MCU 8BIT 3.5KB FLASH 8SOIC
$1.60000
72 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F1612-E/SN-ND
PIC® 12F
Tube
ActivePIC8-Bit32MHz-Brown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 4x10bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DIP
IC MCU 8BIT 1.75KB FLASH 8DIP
$1.60000
40 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F609-I/P-ND
PIC® 12F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
IC MCU 8BIT 1.5KB FLASH 8DIP
$1.62000
184 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F510-I/P-ND
PIC® 12F
Tube
ActivePIC8-Bit8MHz-POR, WDT51.5KB (1K x 12)FLASH-38 x 82V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-MSOP
IC MCU 8BIT 3.5KB FLASH 8MSOP
$1.65000
29 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F617-I/MS-ND
PIC® 12F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT53.5KB (2K x 14)FLASH-128 x 82V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
Showing
1 - 25
of 292

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microcontrollers, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.