Showing
1 - 25
of 323
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
IC MCU 16BIT 2KB FLASH 8SOIC
$2.31000
4,440 - Immediate
Texas InstrumentsTexas Instruments
1
296-30235-2-ND
296-30235-1-ND
296-30235-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, PWM, WDT42KB (2K x 8 + 256B)FLASH-128 x 81.8V ~ 3.6VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
20-TSSOP
IC MCU 16BIT 8KB FLASH 20TSSOP
$3.44000
2,171 - Immediate
Texas InstrumentsTexas Instruments
1
296-28127-2-ND
296-28127-1-ND
296-28127-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT168KB (8K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
32-VQFN
IC MCU 16BIT 8KB FLASH 32VQFN
$4.69000
11,988 - Immediate
Texas InstrumentsTexas Instruments
1
296-32175-2-ND
296-32175-1-ND
296-32175-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, PWM, WDT248KB (8K x 8)FLASH-512 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
14-TSSOP
IC MCU 16BIT 2KB FLASH 14TSSOP
$2.72000
4,000 - Immediate
Texas InstrumentsTexas Instruments
1
296-MSP430G2232IPW14RTR-ND
296-MSP430G2232IPW14RCT-ND
296-MSP430G2232IPW14RDKR-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT102KB (2K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
16-VQFN
IC MCU 16BIT 8KB FLASH 16QFN
$3.31000
10,485 - Immediate
Texas InstrumentsTexas Instruments
1
296-28129-2-ND
296-28129-1-ND
296-28129-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT108KB (8K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount16-VQFN Exposed Pad16-QFN (4x4)
20-DIP,R-PDIP-Txx
IC MCU 16BIT 16KB FLASH 20DIP
$5.07000
3,671 - Immediate
Texas InstrumentsTexas Instruments
1
296-28429-5-ND
MSP430G2xx
Tube
ActiveMSP43016-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH-512 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
20-TSSOP
IC MCU 16BIT 16KB FLASH 20TSSOP
$5.58000
0 - Immediate
Texas InstrumentsTexas Instruments
1
296-41582-5-ND
MSP430G2xx
Tube
ActiveMSP43016-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, PWM, WDT1616KB (16K x 8)FLASH-512 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
28-TSSOP
IC MCU 16BIT 16KB FLASH 28TSSOP
$5.55000
123 - Immediate
Texas InstrumentsTexas Instruments
1
296-33466-5-ND
MSP430G2xx
Tube
ActiveMSP43016-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2416KB (16K x 8)FLASH-512 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount28-TSSOP (0.173", 4.40mm Width)28-TSSOP
14-TSSOP
IC MCU 16BIT 1KB FLASH 14TSSOP
$2.59000
2,651 - Immediate
Texas InstrumentsTexas Instruments
1
296-27469-2-ND
296-27469-1-ND
296-27469-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT101KB (1K x 8)FLASH-128 x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
16-VQFN
IC MCU 16BIT 1KB FLASH 16QFN
$2.62000
4,356 - Immediate
Texas InstrumentsTexas Instruments
1
296-27472-2-ND
296-27472-1-ND
296-27472-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT101KB (1K x 8)FLASH-128 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount16-VQFN Exposed Pad16-QFN (4x4)
16-VQFN
IC MCU 16BIT 2KB FLASH 16QFN
$3.07000
5,314 - Immediate
Texas InstrumentsTexas Instruments
1
296-25834-2-ND
296-25834-1-ND
296-25834-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT102KB (2K x 8)FLASH-128 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount16-VQFN Exposed Pad16-QFN (4x4)
14-TSSOP
IC MCU 16BIT 4KB FLASH 14TSSOP
$3.17000
1,743 - Immediate
Texas InstrumentsTexas Instruments
1
296-28638-2-ND
296-28638-1-ND
296-28638-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT104KB (4K x 8)FLASH-256 x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
IC MCU 16BIT 4KB FLASH 14TSSOP
$3.35000
3,874 - Immediate
Texas InstrumentsTexas Instruments
1
296-MSP430G2312IPW14RTR-ND
296-MSP430G2312IPW14RCT-ND
296-MSP430G2312IPW14RDKR-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT104KB (4K x 8)FLASH-256 x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
28-TSSOP
IC MCU 16BIT 4KB FLASH 28TSSOP
$3.38000
2,272 - Immediate
Texas InstrumentsTexas Instruments
1
296-49841-2-ND
296-49841-1-ND
296-49841-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, PWM, WDT244KB (4K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount28-TSSOP (0.173", 4.40mm Width)28-TSSOP
8-SOIC
IC MCU 16BIT 2KB FLASH 8SOIC
$2.70000
2,766 - Immediate
Texas InstrumentsTexas Instruments
1
296-36034-ND
MSP430G2xx
Tube
ActiveMSP43016-Bit16MHz-Brown-out Detect/Reset, PWM, WDT42KB (2K x 8 + 256B)FLASH-128 x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
20-TSSOP
IC MCU 16BIT 2KB FLASH 20TSSOP
$3.03000
1,070 - Immediate
Texas InstrumentsTexas Instruments
1
296-29631-5-ND
MSP430G2xx
Tube
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT162KB (2K x 8)FLASH-256 x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
32-VQFN
IC MCU 16BIT 16KB FLASH 32VQFN
$5.86000
740 - Immediate
Texas InstrumentsTexas Instruments
1
296-MSP430G2513IRHB32TTR-ND
296-MSP430G2513IRHB32TCT-ND
296-MSP430G2513IRHB32TDKR-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2416KB (16K x 8)FLASH-512 x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
14-TSSOP
IC MCU 16BIT 8KB FLASH 14TSSOP
$4.30000
1,074 - Immediate
Texas InstrumentsTexas Instruments
1
296-33461-5-ND
MSP430G2xx
Tube
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT108KB (8K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
IC MCU 16BIT 2KB FLASH 14TSSOP
$10.59000
217 - Immediate
9,180 - Factory
Texas InstrumentsTexas Instruments
1
296-34960-ND
MSP430G2xx
Tray
ActiveMSP43016-Bit16MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT102KB (2K x 8)FLASH-128 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 125°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
IC MCU 16BIT 1KB FLASH 14TSSOP
$2.59000
3,990 - Immediate
Texas InstrumentsTexas Instruments
1
296-36680-2-ND
296-36680-1-ND
296-36680-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT101KB (1K x 8)FLASH-128 x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
IC MCU 16BIT 1KB FLASH 14TSSOP
$2.62000
3,455 - Immediate
Texas InstrumentsTexas Instruments
1
296-27471-2-ND
296-27471-1-ND
296-27471-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT101KB (1K x 8)FLASH-128 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
16-VQFN
IC MCU 16BIT 4KB FLASH 16QFN
$3.50000
3,700 - Immediate
Texas InstrumentsTexas Instruments
1
296-MSP430G2332IRSA16RTR-ND
296-MSP430G2332IRSA16RCT-ND
296-MSP430G2332IRSA16RDKR-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT104KB (4K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount16-VQFN Exposed Pad16-QFN (4x4)
16-VQFN
IC MCU 16BIT 8KB FLASH 16QFN
$3.69000
2,282 - Immediate
Texas InstrumentsTexas Instruments
1
296-36685-2-ND
296-36685-1-ND
296-36685-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT108KB (8K x 8)FLASH-256 x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount16-VQFN Exposed Pad16-QFN (4x4)
16-VQFN
IC MCU 16BIT 2KB FLASH 16QFN
$2.92000
1,500 - Immediate
Texas InstrumentsTexas Instruments
1
296-MSP430G2232IRSA16TTR-ND
296-MSP430G2232IRSA16TCT-ND
296-MSP430G2232IRSA16TDKR-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT102KB (2K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount16-VQFN Exposed Pad16-QFN (4x4)
8-SOIC
IC MCU 16BIT 2KB FLASH 8SOIC
$2.69000
1,057 - Immediate
Texas InstrumentsTexas Instruments
1
296-39084-ND
MSP430G2xx
Tray
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, PWM, WDT42KB (2K x 8 + 256B)FLASH-128 x 81.8V ~ 3.6VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 25
of 323

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microcontrollers, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.