Showing
1 - 25
of 94
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-TQFP
IC MCU 8BIT 128KB FLASH 32TQFP
$3.38000
250 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR128DB32-I/PT-ND
AVR® DB
Tray
ActiveAVR8-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT27128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 14x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
28-SSOP
IC MCU 8BIT 64KB FLASH 28SSOP
$2.84000
492 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR64DB28-E/SS-ND
AVR® DB
Tube
ActiveAVR8-Bit24MHzCANbus, I²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2164KB (64K x 8)FLASH512 x 88K x 81.8V ~ 5.5VA/D 9x12b; D/A 1x10bInternal-40°C ~ 125°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
32-TQFP
IC MCU 8BIT 64KB FLASH 32TQFP
$3.02000
250 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR64DB32-I/PT-ND
AVR® DB
Tray
ActiveAVR8-Bit24MHzCANbus, I²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2564KB (64K x 8)FLASH512 x 88K x 81.8V ~ 5.5VA/D 13x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
48-UFQFN-Exposed-Pad
IC MCU 8BIT 32KB FLASH 48VQFN
$2.96000
488 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR32DB48-I/6LX-ND
AVR® DB
Tube
ActiveAVR8-Bit24MHzCANbus, I²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT4032KB (32K x 8)FLASH512 x 84K x 81.8V ~ 5.5VA/D 18x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-VQFN (6x6)
48-UFQFN-Exposed-Pad
IC MCU 8BIT 64KB FLASH 48VQFN
$3.11000
488 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR64DB48-I/6LX-ND
AVR® DB
Tube
ActiveAVR8-Bit24MHzCANbus, I²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT4064KB (64K x 8)FLASH512 x 88K x 81.8V ~ 5.5VA/D 18x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-VQFN (6x6)
32-TQFP
IC MCU 8BIT 64KB FLASH 32TQFP
$3.32000
120 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR64DB32-E/PT-ND
AVR® DB
Tray
ActiveAVR8-Bit24MHzCANbus, I²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2564KB (64K x 8)FLASH512 x 88K x 81.8V ~ 5.5VA/D 13x12b; D/A 1x10bInternal-40°C ~ 125°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
28-SSOP
IC MCU 8BIT 128KB FLASH 28SSOP
$3.36000
460 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR128DB28-E/SS-ND
AVR® DB
Tube
ActiveAVR8-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT23128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 10x12b; D/A 1x10bInternal-40°C ~ 125°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
28-SOIC
IC MCU 8BIT 128KB FLASH 28SOIC
$3.46000
391 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR128DB28-E/SO-ND
AVR® DB
Tube
ActiveAVR8-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT23128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 10x12b; D/A 1x10bInternal-40°C ~ 125°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
64-QFN
IC MCU 8BIT 128KB FLASH 64QFN
$4.00000
3,300 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR128DB64T-I/MRTR-ND
150-AVR128DB64T-I/MRCT-ND
150-AVR128DB64T-I/MRDKR-ND
AVR® DB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT55128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 22x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
48-TQFP
IC MCU 8BIT 32KB FLASH 48TQFP
$3.42000
250 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR32DB48-E/PT-ND
AVR® DB
Tray
ActiveAVR8-Bit24MHzCANbus, I²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT4032KB (32K x 8)FLASH512 x 84K x 81.8V ~ 5.5VA/D 18x12b; D/A 1x10bInternal-40°C ~ 125°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
32-QFN
IC MCU 8BIT 128KB FLASH 32VQFN
$3.46000
490 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR128DB32-E/RXB-ND
AVR® DB
Tray
ActiveAVR8-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT27128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 14x12b; D/A 1x10bInternal-40°C ~ 125°C (TA)Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
32-TQFP
IC MCU 8BIT 128KB FLASH 32TQFP
$3.71000
445 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR128DB32-E/PT-ND
AVR® DB
Tray
ActiveAVR8-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT27128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 14x12b; D/A 1x10bInternal-40°C ~ 125°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
64-VQFN
IC MCU 8BIT 64KB FLASH 64VQFN
$3.91000
260 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR64DB64-I/MR-ND
AVR® DB
Tray
ActiveAVR8-Bit24MHzCANbus, I²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT5464KB (64K x 8)FLASH512 x 88K x 81.8V ~ 5.5VA/D 22x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-VQFN (9x9)
48-UFQFN-Exposed-Pad
IC MCU 8BIT 128KB FLASH 48VQFN
$3.96000
222 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR128DB48-E/6LX-ND
AVR® DB
Tube
ActiveAVR8-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT41128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 18x12b; D/A 1x10bInternal-40°C ~ 125°C (TA)Surface Mount48-VFQFN Exposed Pad48-VQFN (6x6)
48-TQFP
IC MCU 8BIT 128KB FLASH 48TQFP
$4.10000
115 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR128DB48-E/PT-ND
AVR® DB
Tray
ActiveAVR8-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT41128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 18x12b; D/A 1x10bInternal-40°C ~ 125°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
28-PDIP
IC MCU 8BIT 32KB FLASH 28SPDIP
$4.18000
345 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR32DB28-E/SP-ND
AVR® DB
Tube
ActiveAVR8-Bit24MHzCANbus, I²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2132KB (32K x 8)FLASH512 x 84K x 81.8V ~ 5.5VA/D 9x12b; D/A 1x10bInternal-40°C ~ 125°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
64-TQFP
IC MCU 8BIT 128KB FLASH 64TQFP
$4.54000
465 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR128DB64-E/PT-ND
AVR® DB
Tray
ActiveAVR8-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT55128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 22x12b; D/A 1x10bInternal-40°C ~ 125°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
64-QFN
IC MCU 8BIT 128KB FLASH 64QFN
$4.64000
420 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR128DB64-E/MR-ND
AVR® DB
Tray
ActiveAVR8-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT55128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 22x12b; D/A 1x10bInternal-40°C ~ 125°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
28-PDIP
IC MCU 8BIT 64KB FLASH 28SPDIP
$4.66000
300 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR64DB28-E/SP-ND
AVR® DB
Tube
ActiveAVR8-Bit24MHzCANbus, I²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2164KB (64K x 8)FLASH512 x 88K x 81.8V ~ 5.5VA/D 9x12b; D/A 1x10bInternal-40°C ~ 125°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-PDIP
IC MCU 8BIT 128KB FLASH 28SPDIP
$5.62000
211 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR128DB28-E/SP-ND
AVR® DB
Tube
ActiveAVR8-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT23128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 10x12b; D/A 1x10bInternal-40°C ~ 125°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-SSOP
IC MCU 8BIT 128KB FLASH 28SSOP
$3.08000
2,065 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR128DB28T-I/SSTR-ND
150-AVR128DB28T-I/SSCT-ND
150-AVR128DB28T-I/SSDKR-ND
AVR® DB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT23128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 10x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
28-SOIC
IC MCU 8BIT 128KB FLASH 28SOIC
$3.17000
1,550 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR128DB28T-I/SOTR-ND
150-AVR128DB28T-I/SOCT-ND
150-AVR128DB28T-I/SODKR-ND
AVR® DB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT23128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 10x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
32-TQFP
IC MCU 8BIT 128KB FLASH 32TQFP
$3.40000
1,467 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR128DB32T-I/PTTR-ND
150-AVR128DB32T-I/PTCT-ND
150-AVR128DB32T-I/PTDKR-ND
AVR® DB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT27128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 14x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
28-SOIC
IC MCU 8BIT 128KB FLASH 28SOIC
$3.49000
1,597 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR128DB28T-E/SOTR-ND
150-AVR128DB28T-E/SOCT-ND
150-AVR128DB28T-E/SODKR-ND
AVR® DB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT23128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 10x12b; D/A 1x10bInternal-40°C ~ 125°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
48-UFQFN-Exposed-Pad
IC MCU 8BIT 128KB FLASH 48VQFN
$3.64000
2,900 - Immediate
Microchip TechnologyMicrochip Technology
1
150-AVR128DB48T-I/6LXTR-ND
150-AVR128DB48T-I/6LXCT-ND
150-AVR128DB48T-I/6LXDKR-ND
AVR® DB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT41128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 18x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-VQFN (6x6)
Showing
1 - 25
of 94